2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Mixer ICs
                                                                                                Imprimer la page

                                                                                                HMC220BMS8GE

                                                                                                RF Mixer, Double Balanced, 1 Channel, 5 to 12 GHz, -40 to 85 Deg C, MSOP-EP-8

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES HMC220BMS8GE
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC220BMS8GE
                                                                                                Code Commande50AK1608
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                216 En Stock
                                                                                                QuantitéPrix
                                                                                                1+23,800 $
                                                                                                10+18,880 $
                                                                                                25+17,640 $
                                                                                                50+16,980 $
                                                                                                100+16,290 $
                                                                                                250+15,660 $
                                                                                                500+15,270 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                23,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC220BMS8GE
                                                                                                Code Commande50AK1608
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Min5GHz
                                                                                                Frequency Max12GHz
                                                                                                Frequency Response RF Min5GHz
                                                                                                Frequency Response RF Max12GHz
                                                                                                Frequency Response LO Min5GHz
                                                                                                RF IC Case StyleMSOP-EP
                                                                                                Frequency Response LO Max12GHz
                                                                                                Frequency Response IF Min0Hz
                                                                                                Frequency Response IF Max4GHz
                                                                                                Conversion Gain-9dB
                                                                                                Third Order Intercept Point IIP3 Typ18.5dBm
                                                                                                IC Case / PackageMSOP-EP
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                HMC220B is a ultraminiature, double-balanced mixer. This fundamental, monolithic microwave integrated circuit (MMIC) mixer is constructed of gallium arsenide (GaAs) Schottky diodes and planar transformer baluns on the chip. This device can be used as an upconverter, downconverter, biphase demodulator, or phase comparator from 5GHz to 12GHz. It provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) isolation due to optimized balun structures and operates as low as 7dBm. It is widely used in applications such as very small aperture terminals (VSAT) and mobile satellite communication terminals, microwave and military radio, wireless backhaul equipment, automotive, dedicated short range communications (DSRC) and intelligent vehicle highway systems (IVHS), military radar, electronic warfare (EW), and electronic counter measure (ECM) subsystems etc.

                                                                                                • No dc bias and no external matching required
                                                                                                • Ideal for upconversion and downconversion
                                                                                                • Low conversion loss is 9dB typical
                                                                                                • Wideband IF range: DC to 4GHz
                                                                                                • Radio frequency is 5GHz to 12GHz
                                                                                                • Operating temperature is -40°C to +85°C
                                                                                                • Package style is 8-lead MINI-SO-EP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                5GHz

                                                                                                Frequency Response RF Min

                                                                                                5GHz

                                                                                                Frequency Response LO Min

                                                                                                5GHz

                                                                                                Frequency Response LO Max

                                                                                                12GHz

                                                                                                Frequency Response IF Max

                                                                                                4GHz

                                                                                                Third Order Intercept Point IIP3 Typ

                                                                                                18.5dBm

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Frequency Max

                                                                                                12GHz

                                                                                                Frequency Response RF Max

                                                                                                12GHz

                                                                                                RF IC Case Style

                                                                                                MSOP-EP

                                                                                                Frequency Response IF Min

                                                                                                0Hz

                                                                                                Conversion Gain

                                                                                                -9dB

                                                                                                IC Case / Package

                                                                                                MSOP-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé