2. Semiconductors - ICs
                      3. RF
                      4. RF Switches
                      Imprimer la page

                      HMC547ALP3E

                      RF Switch, Non-Reflective, SPDT, 20 GHz, -40 to 85 Deg C, QFN-EP-16

                      Date/Lot Code

                      ANALOG DEVICES HMC547ALP3E
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantHMC547ALP3E
                      Code Commande60AK8285
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      9 En Stock
                      QuantitéPrix
                      1+121,660 $
                      5+114,300 $
                      10+106,960 $
                      25+101,880 $
                      50+98,400 $
                      100+94,930 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      121,66 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantHMC547ALP3E
                      Code Commande60AK8285
                      Fiche technique

                      Data Sheet

                      Frequency Min0Hz
                      Frequency Max20GHz
                      RF IC Case StyleQFN-EP
                      No. of Pins16Pins
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      HMC547ALP3E is a general purpose broadband high isolation non-reflective GaAs pHEMT SPDT switch. Covering DC to 20GHz, this switch offers high isolation and low insertion loss. This switch features <gt/>50dB isolation upto 5GHz and <gt/>40dB isolation upto 15GHz. This switch operates using complementary negative control voltage logic lines of -5/0V and requires no bias supply. It is widely used in application such as base station infrastructure, fiber optics & broadband telecom, microwave radio & VSAT, military radios, radar, & ECM, test instrumentation etc.

                      • Fast switching
                      • Non-reflective design
                      • Insertion loss is 1.8dB typical at (DC - 10GHz, TA = +25°C)
                      • Input power for 1dB compression is 29dBm typ at (0.5 - 20GHz, TA = +25°C)
                      • Input third order intercept is 27dBm typ at (0.5 - 10GHz, TA = +25°C)
                      • Switching characteristics is 2ns typ at (DC - 20GHz, TA = +25°C)
                      • Operating temperature is -40°C to +85°C
                      • Package style is QFN SMT

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Frequency Min

                      0Hz

                      RF IC Case Style

                      QFN-EP

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      20GHz

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard
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
                      Date/Lot Code