2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimer la page

                                                                                                LT1229CS8#PBF

                                                                                                Operational Amplifier, 2 Channels, 100 MHz, 2.5 kV/µs, ± 2V to ± 15V, SOIC, 8 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES LT1229CS8#PBF
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLT1229CS8#PBF
                                                                                                Code Commande51AK7922
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                100 En Stock
                                                                                                QuantitéPrix
                                                                                                1+16,850 $
                                                                                                10+11,570 $
                                                                                                25+10,180 $
                                                                                                50+9,410 $
                                                                                                100+8,620 $
                                                                                                300+8,400 $
                                                                                                500+8,160 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                16,85 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLT1229CS8#PBF
                                                                                                Code Commande51AK7922
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels2Channels
                                                                                                Gain Bandwidth Product100MHz
                                                                                                Slew Rate Typ2.5kV/µs
                                                                                                Supply Voltage Range± 2V to ± 15V
                                                                                                Supply Voltage Range± 2V to ± 15V
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins8Pins
                                                                                                Amplifier TypeCurrent Feedback
                                                                                                Rail to Rail-
                                                                                                Input Offset Voltage3mV
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StyleSOIC
                                                                                                Automotive Qualification Standard-
                                                                                                Bandwidth100MHz
                                                                                                No. of Amplifiers2 Amplifier
                                                                                                Slew Rate2.5kV/µs

                                                                                                Aperçu du produit

                                                                                                LT1229 is a dual channel, 100MHz current feedback amplifier. This current feedback amplifier has very high input impedance and make excellent buffer amplifiers. It maintains wide bandwidth for almost all closed-loop voltage gains. This amplifier drives over 30mA of output current and are optimized to drive low impedance loads, such as cables, with excellent linearity at high frequencies. It is used in applications such as video instrumentation amplifiers, cable drivers, RGB amplifiers, test equipment amplifiers.

                                                                                                • Small-signal bandwidth is 100MHz typical at (TA = 25°C)
                                                                                                • Slew rate is 700V/µs typical at (TA = 25°C)
                                                                                                • Low cost, 30mA output drive current
                                                                                                • Differential gain is 0.01% typical at (TA = 25°C)
                                                                                                • Differential phase is 0.01° typical at (TA = 25°C)
                                                                                                • Input resistance is 25Mohm typical at (VIN = ±13V, VS = ±15V)
                                                                                                • Wide supply voltage range from ±2V to ±15V
                                                                                                • Supply current is 6mA typical at (VOUT = 0V, each amplifier, TA = 25°C)
                                                                                                • Outputs swing within 0.8V of supplies
                                                                                                • Operating temperature is 0°C to 70°C, package style is 8-lead plastic SOIC

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                2Channels

                                                                                                Slew Rate Typ

                                                                                                2.5kV/µs

                                                                                                Supply Voltage Range

                                                                                                ± 2V to ± 15V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Rail to Rail

                                                                                                -

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                No. of Amplifiers

                                                                                                2 Amplifier

                                                                                                Gain Bandwidth Product

                                                                                                100MHz

                                                                                                Supply Voltage Range

                                                                                                ± 2V to ± 15V

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Amplifier Type

                                                                                                Current Feedback

                                                                                                Input Offset Voltage

                                                                                                3mV

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                SOIC

                                                                                                Bandwidth

                                                                                                100MHz

                                                                                                Slew Rate

                                                                                                2.5kV/µs