2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LT1510IGN#PBF

                      Battery Charger, Li-Ion/NiCd/NiMH, 28 V Input, 2V to 20V/1.65 A Charge, -40 to 125 Deg C, SSOP-16

                      Date/Lot Code

                      ANALOG DEVICES LT1510IGN#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLT1510IGN#PBF
                      Code Commande51AK8112
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      55 En Stock
                      QuantitéPrix
                      1+17,980 $
                      10+12,120 $
                      25+12,120 $
                      50+12,110 $
                      100+10,550 $
                      300+10,160 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      17,98 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLT1510IGN#PBF
                      Code Commande51AK8112
                      Fiche technique

                      Data Sheet

                      Battery TypeLi-Ion, NiCd, NiMH
                      Input Voltage28V
                      Battery Charge Voltage20V
                      Charge Current1.65A
                      IC Case / PackageSSOP
                      No. of Pins16Pins
                      No. of Cells2Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LT1510 current mode PWM battery charger is the smallest, simplest, most efficient solution to fast-charge modern rechargeable batteries including lithium-ion (Li-Ion), nickel metal-hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 1.5A DC current (2A peak current). 0.1ohm onboard current sense resistor makes the charging current programming very simple. One resistor (or a programming current from DAC) is required to set full charging current (1.5A) to within 5% accuracy. The LT1510 with 0.5% reference voltage accuracy meets the critical constant-voltage charging requirement for lithium cells. It can charge batteries ranging from 2V to 20V. Ground sensing of current is not required and the battery’s negative terminal can be tied directly to ground. Applications include chargers for NiCd, NiMH and lithium batteries, step-down switching regulator with precision adjustable current limit.

                      • Saturating switch running at 200KHz gives high charging efficiency and small inductor size
                      • Charges NiCd, NiMH, lithium-ion batteries, one 1/10W resistor is needed to program charging current
                      • High efficiency current mode PWM with 1.5A internal switch and sense resistor
                      • 3% typical charging current accuracy
                      • Precision 0.5% voltage reference for voltage mode charging or overvoltage protection
                      • Current sensing can be at either terminal of the battery
                      • Low reverse battery drain current of 3µA, charging current soft start
                      • Shutdown control
                      • 16-lead plastic package SSOP
                      • Operating ambient temperature range from -40°C to 85°C

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Li-Ion, NiCd, NiMH

                      Battery Charge Voltage

                      20V

                      IC Case / Package

                      SSOP

                      No. of Cells

                      2Cells

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      28V

                      Charge Current

                      1.65A

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN
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
                      Date/Lot Code