2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LT1511CSW#PBF

                      Battery Charger IC, Lead Acid/Li-Ion/Li-Pol/NiCd/NiMH, 28 V, 20 V/3 A Charge, 0 to 70 °C, WSOIC-24

                      Date/Lot Code

                      ANALOG DEVICES LT1511CSW#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLT1511CSW#PBF
                      Code Commande51AK8114
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      30 En Stock
                      QuantitéPrix
                      1+24,230 $
                      10+17,870 $
                      25+15,770 $
                      64+14,970 $
                      128+14,400 $
                      256+14,110 $
                      512+14,100 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      24,23 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLT1511CSW#PBF
                      Code Commande51AK8114
                      Fiche technique

                      Data Sheet

                      Battery TypeLead Acid, Li-Ion, Li-Pol, NiCd, NiMH
                      Input Voltage28V
                      Battery Charge Voltage20V
                      Charge Current3A
                      IC Case / PackageWSOIC
                      No. of Pins24Pins
                      No. of Cells3Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LT1511 is a current mode PWM battery charger is the simplest, most efficient solution to fast charge modern rechargeable batteries including lithium-ion (Li-Ion), nickel metal-hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 3A DC current (4A peak current). Full-charging current can be programmed by resistors or a DAC to within 5%. With 0.5% reference voltage accuracy, this device meets the critical constant-voltage charging requirement for Li-Ion cells. A third control loop is provided to regulate the current drawn from the AC adapter. This allows simultaneous operation of the equipment and battery charging without overloading the adapter. Charging current is reduced to keep the adapter current within specified levels. It is widely used in application such as chargers for NiCd, NiMH, lead-acid, lithium, rechargeable batteries, switching regulators with precision current limit etc.

                      • Precision 0.5% accuracy for voltage mode charging
                      • High efficiency current mode PWM with 4A internal switch
                      • 5% charging current accuracy, supply current is 4.5mA typical
                      • Adjustable undervoltage lockout
                      • Automatic shutdown when AC adapter is removed
                      • Low reverse battery drain current is 3µA typical
                      • Charging current soft-start, shutdown control
                      • Current sensing can be at either terminal of the battery
                      • Operating ambient temperature is 0°C to 70°C
                      • Package style is 24-lead plastic wide SO

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Lead Acid, Li-Ion, Li-Pol, NiCd, NiMH

                      Battery Charge Voltage

                      20V

                      IC Case / Package

                      WSOIC

                      No. of Cells

                      3Cells

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      28V

                      Charge Current

                      3A

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited
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
                      Date/Lot Code