| Quantité | Prix |
|---|---|
| 1+ | 5,620 $ |
| 10+ | 4,240 $ |
| 25+ | 3,900 $ |
| 50+ | 3,720 $ |
| 100+ | 3,520 $ |
| 300+ | 3,380 $ |
| 500+ | 3,240 $ |
Informations produit
Aperçu du produit
LT1818 is a single channel, operational amplifier. This device has been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. It is manufactured on linear technology’s advanced low voltage complementary bipolar process. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, communication receivers, cable drivers, data acquisition systems etc.
- Gain bandwidth product is 400MHz typ
- Slew rate is 2500V/μs typ
- Supply current per amplifier is 9mA typ
- Input noise voltage is 6nV/√Hz typ
- Input offset voltage is 0.2mV typ
- Common mode rejection ratio is 85dB typ
- Input bias current is –2μA typ, specified at ±5V, single 5V supplies
- Input offset current is 60nA typ, output current is ±70mA typ, VOUT = ±3V
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic SO
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
2.5kV/µs
± 2V to ± 5.5V
8Pins
-
-2µA
-40°C
-
MSL 1 - Unlimited
SOIC
400MHz
2.5kV/µs
400MHz
± 2V to ± 5.5V
SOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit