2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Programmable Gain Amplifiers
                      Imprimer la page

                      LT1997HDF-2#PBF

                      Programmable/Variable Amplifier, Rail to Rail O/P, Programmable Gain, 1 Channels, 1 Amplifiers

                      ANALOG DEVICES LT1997HDF-2#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLT1997HDF-2#PBF
                      Code Commande50AK5153
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      67 En Stock

                      Vous en voulez davantage ?

                      32 Livraison dans 1-3 jours ouvrables(US stock)
                      35 Livraison dans 2-4 jours ouvrables(UK stock)
                      Commander avant 21:00
                      QuantitéPrix
                      1+15,490 $
                      10+11,400 $
                      25+11,080 $
                      50+9,580 $
                      182+8,330 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      15,49 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLT1997HDF-2#PBF
                      Code Commande50AK5153
                      Fiche technique

                      Data Sheet

                      Amplifier TypeProgrammable Gain
                      No. of Channels1Channels
                      Gain dB Max-
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth Product1MHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Range3.3V to 50V
                      Supply Voltage Range3.3V to 50V
                      IC Case / PackageDFN-EP
                      No. of Pins14Pins
                      IC MountingSurface Mount
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleDFN-EP
                      Automotive Qualification Standard-
                      Bandwidth-

                      Aperçu du produit

                      LT®1997-2 is an attenuating (funnel) difference amplifier that can be used to translate large differential signals to the low voltage range compatible with ADCs. It combines a precision operational amplifier with highly-matched resistors to form a one-chip solution to attenuate and level shift voltages accurately using no external components. Typical applications include high voltage to low voltage level translation, ADC driver, bidirectional wide common mode range voltage and current sensing, industrial data-acquisition front-ends, replacement for isolation circuits and differential to single-ended conversion.

                      • Wide supply voltage range: 3.3V to 50V
                      • ±255V common mode voltage range, 105dB minimum CMRR (Gain = 0.1)
                      • 350µA typ supply current, ±80µV maximum op-amp offset voltage
                      • 0.006% (60ppm) maximum gain error and ±1ppm/°C maximum gain error drift
                      • ±2ppm maximum gain nonlinearity, 1MHz -3dB bandwidth (gain = 0.1)
                      • 0.75V/µs slew rate, 16µs turn-on time
                      • Rail-to-rail output and low power shutdown: 20µA
                      • Precision attenuation: gain = 0.1, 0.2, 0.25
                      • 14 lead DFN-EP package
                      • Operating temperature range from -40 to 125°C

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Amplifier Type

                      Programmable Gain

                      Gain dB Max

                      -

                      Gain Bandwidth Product

                      1MHz

                      Operating Temperature Max

                      125°C

                      Supply Voltage Range

                      3.3V to 50V

                      No. of Pins

                      14Pins

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      DFN-EP

                      Bandwidth

                      -

                      No. of Channels

                      1Channels

                      No. of Amplifiers

                      1Amplifiers

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Range

                      3.3V to 50V

                      IC Case / Package

                      DFN-EP

                      IC Mounting

                      Surface Mount

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Documents techniques (2)

                      Product Change Notice EN