2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LT3651EUHE-4.2#PBF

                      Battery Charger, Li-Ion/Li-Pol, 1 Cell, 32 V Input, 4.2 V/4 A Charge, -40 to 125 Deg C, QFN-EP-36

                      Date/Lot Code

                      ANALOG DEVICES LT3651EUHE-4.2#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLT3651EUHE-4.2#PBF
                      Code Commande50AK5574
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      70 En Stock
                      QuantitéPrix
                      1+17,350 $
                      10+11,960 $
                      25+11,120 $
                      50+10,290 $
                      122+9,460 $
                      305+8,760 $
                      549+8,570 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      17,35 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLT3651EUHE-4.2#PBF
                      Code Commande50AK5574
                      Fiche technique

                      Data Sheet

                      Battery TypeLi-Ion, Li-Pol
                      Input Voltage32V
                      Battery Charge Voltage4.2V
                      Charge Current4A
                      IC Case / PackageQFN-EP
                      No. of Pins36Pins
                      No. of Cells1Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LT3651-4.2 is a 1 cell 4A Li-Ion/Polymer battery charger. An efficient monolithic average current mode synchronous switching regulator provides constant current, constant voltage charging with programmable maximum charge current. A charging cycle starts with battery insertion or when the battery voltage drops 2.5% below the float voltage. Charger termination is selectable as either charge current or internal safety timer timeout. Charge current termination occurs when the charge current falls to one-tenth the programmed maximum current (C/10). Timer based termination is typically set to three hours and is user programmable (charging continues below C/10 until timeout). It is used in application such as industrial handheld instruments, 12V to 24V automotive and heavy equipment, desktop cradle chargers, notebook computers etc.

                      • VIN operating range is 6.5V to 32V
                      • Dynamic charge rate programming/soft-start
                      • Programmable input current limit
                      • NTC resistor temperature monitor
                      • Battery float voltage is 4.2V typical at (TA = 25°C, VIN = 20V, SHDN = 2V)
                      • Auto-recharge at 97.5% float voltage, auto-precondition <lt/>70% float voltage
                      • Bad battery detection with auto-reset, user programmable frequency
                      • Average current mode, synchronous switcher
                      • Supply current is 8.6mA typical at (CC/CV mode, top switch on, ISW = 0A)
                      • Operating junction temperature is -40°C to 125°C, package style is 36-lead plastic QFN

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Li-Ion, Li-Pol

                      Battery Charge Voltage

                      4.2V

                      IC Case / Package

                      QFN-EP

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      32V

                      Charge Current

                      4A

                      No. of Pins

                      36Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited
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
                      Date/Lot Code