• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Controllers
                                                                                                  Imprimer la page

                                                                                                  LT3796EFE#PBF

                                                                                                  DC/DC Controller, Constant Current, 6 V to 100 V Supply, 1 Output, 1MHz, TSSOP-EP-28

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES LT3796EFE#PBF
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLT3796EFE#PBF
                                                                                                  Code Commande51AK8821
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  61 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+15,200 $
                                                                                                  10+10,390 $
                                                                                                  25+9,370 $
                                                                                                  50+8,340 $
                                                                                                  100+7,690 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  15,20 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLT3796EFE#PBF
                                                                                                  Code Commande51AK8821
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Control ModeCurrent Mode Control
                                                                                                  Supply Voltage Min6V
                                                                                                  Supply Voltage Max100V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Duty Cycle (%)-
                                                                                                  IC Case / PackageTSSOP-EP
                                                                                                  No. of Pins28Pins
                                                                                                  Switching Frequency1MHz
                                                                                                  TopologyConstant Current, Constant Voltage
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Controller IC Case StyleTSSOP-EP
                                                                                                  No. of Outputs1 Output

                                                                                                  Aperçu du produit

                                                                                                  LT3796 is a DC/DC controller designed to regulate a constant-current or constant-voltage and are ideal for driving LEDs. The fixed frequency and current mode architecture result in stable operation over a wide range of supply and output voltages. Two ground referred voltage FB pins serve as the input for several LED protection features, and also allow the converter to operate as a constant-voltage source. It feature a programmable threshold output current sense amplifier with rail-to-rail common mode range. A separate high side amplifier is gain configurable with two resistors and can be used to regulate a second current or a voltage in combination with one of the FB pins. The PWM input provides LED dimming ratios of upto 3000:1. It is used in applications such as high power LED, high voltage LED, dual string, battery and supercap chargers, accurate current limited voltage regulators etc.

                                                                                                  • Wide input voltage range is 6V to 100V, short-circuit protection
                                                                                                  • Current monitoring upto 100V, frequency synchronization
                                                                                                  • High side PMOS disconnect and PWM switch driver
                                                                                                  • Constant-current and constant-voltage regulation
                                                                                                  • Dual current sense amplifiers with reporting, VIN shutdown current is 1µA typ at (EN/UVLO = 0V)
                                                                                                  • C/10 detection for battery and supercap charging, linear current sense threshold programming
                                                                                                  • Programmable open LED protection with active-low VMODE flag
                                                                                                  • Programmable undervoltage lockout with hysteresis
                                                                                                  • Soft-start with programmable fault restart timer
                                                                                                  • Operating junction temperature is -40°C to 125°C, package style is 28-lead plastic TSSOP

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Control Mode

                                                                                                  Current Mode Control

                                                                                                  Supply Voltage Max

                                                                                                  100V

                                                                                                  Duty Cycle (%)

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Topology

                                                                                                  Constant Current, Constant Voltage

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Controller IC Case Style

                                                                                                  TSSOP-EP

                                                                                                  Supply Voltage Min

                                                                                                  6V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  IC Case / Package

                                                                                                  TSSOP-EP

                                                                                                  Switching Frequency

                                                                                                  1MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN