2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Imprimer la page

                      LT4356IDE-1#PBF

                      Hot-Swap Controller, 4 V to 80 V in, DFN-12, -40°C to 85°C

                      Date/Lot Code

                      ANALOG DEVICES LT4356IDE-1#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLT4356IDE-1#PBF
                      Code Commande51AK8917
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      117 En Stock
                      QuantitéPrix
                      1+11,100 $
                      10+7,750 $
                      25+7,620 $
                      50+7,480 $
                      182+5,370 $
                      273+5,260 $
                      546+5,150 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      11,10 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLT4356IDE-1#PBF
                      Code Commande51AK8917
                      Fiche technique

                      Data Sheet

                      No. of Channels1Channels
                      Controller ApplicationsAutomotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
                      Supply Voltage Min4V
                      Input Voltage-
                      Supply Voltage Max80V
                      IC Case / PackageDFN
                      No. of Pins12Pins
                      Controller IC Case StyleDFN
                      Power SwitchExternal
                      IC MountingSurface Mount
                      IC FunctionSurge Stopper
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LT4356 is a surge stopper protects loads from high voltage transient. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the active-low FLT pin pulls low to warn of an impending power down. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Back-to-back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. Typical applications are automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems, intrinsic safety applications.

                      • Output is limited to a safe value thereby allowing the loads to continue functioning
                      • An internal amplifier limits the current sense voltage to 50mV
                      • A shutdown pin reduces the quiescent current to less than 7µA during shutdown
                      • Stops high voltage surges, adjustable output clamp voltage
                      • Wide operation range from 4V to 80V
                      • Adjustable fault timer
                      • Fault output indication
                      • Reverse input current is 0.3mA typical (at VSNS=VCC= –30V, active-low SHDN open, TA=25°C, VCC=12V)
                      • 12-lead (4mm × 3mm) plastic DFN package
                      • –40°C to 85°C temperature rating

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      4V

                      Supply Voltage Max

                      80V

                      No. of Pins

                      12Pins

                      Power Switch

                      External

                      IC Function

                      Surge Stopper

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller Applications

                      Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems

                      Input Voltage

                      -

                      IC Case / Package

                      DFN

                      Controller IC Case Style

                      DFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN
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
                      Date/Lot Code