Quantité | Prix |
---|---|
1+ | 7,820 $ |
10+ | 5,120 $ |
25+ | 4,560 $ |
50+ | 3,990 $ |
100+ | 3,630 $ |
250+ | 3,240 $ |
500+ | 3,010 $ |
Informations produit
Aperçu du produit
LT6100 is a complete micropower, precision, high side current sense amplifier. This device sense inputs have a voltage range that extends from 4.1V to 48V, and can withstand a differential voltage of the full supply. This makes it possible to monitor the voltage across a MOSFET switch or a fuse. The part can also withstand a reverse battery condition on the inputs. It is widely used in application such as battery monitoring, fuse monitoring, portable and cellular phones, portable test/measurement systems etc.
- Input offset voltage is ±80µV typical
- Gain accuracy is 0.5% maximum
- Pin selectable gain: 10, 12.5, 20, 25, 40, 50V/V
- Supply voltage range is 2.7V to 36V
- Operating supply current is 60µA typical
- Sense input current (VCC powered down) is 1µA maximum
- Buffered output, noise filtering input
- Reverse battery protected to –48V
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic MS8
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
High Side
MSOP
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
150kHz
8Pins
85°C
36V
Selectable
-
MSL 1 - Unlimited
80µV
4.5µA
150kHz
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit