2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Imprimer la page

                      LT6108HMS8-1#PBF

                      Current Sense Amplifier, High Side, 1 MHz, MSOP, 8 Pins, -40 °C, 125 °C

                      Date/Lot Code

                      ANALOG DEVICES LT6108HMS8-1#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLT6108HMS8-1#PBF
                      Code Commande51AK8981
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      92 En Stock
                      QuantitéPrix
                      1+7,870 $
                      10+5,610 $
                      25+5,050 $
                      50+4,490 $
                      100+4,170 $
                      250+3,830 $
                      500+3,550 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      7,87 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLT6108HMS8-1#PBF
                      Code Commande51AK8981
                      Fiche technique

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product1MHz
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max60V
                      CMRR125dB
                      Gain100 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage350µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current60nA
                      Amplifier Case StyleMSOP
                      Bandwidth1MHz
                      Automotive Qualification Standard-

                      Aperçu du produit

                      LT6108-1 is a complete high side current sense device that incorporates a precision current sense amplifier, an integrated voltage reference and a comparator. It has a latching comparator. In addition, the current sense amplifier and comparator inputs and outputs are directly accessible. The amplifier gain and comparator trip point are configured by external resistors. The open-drain comparator output allows for easy interface to other system components. It is widely used in application such as overcurrent and fault detection, current shunt measurement, battery monitoring, motor control, automotive monitoring and control, remote sensing, industrial control etc.

                      • Fast step response is 500ns (current sense amplifier)
                      • Low offset voltage is 125µV max (current sense amplifier)
                      • Low gain error is 0.2% max (current sense amplifier)
                      • Fast response time is 500ns (internal comparator)
                      • Total threshold error is ±1.25% max (internal comparator)
                      • Wide supply voltage range is 2.7V to 60V
                      • Supply current is 450µA typ
                      • Low shutdown current is 5µA max
                      • Operating temperature is -40°C to 125°C
                      • Packaging style is 8-lead plastic MSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      MSOP

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      125dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      MSOP

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      1MHz

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      60V

                      Gain

                      100 V/V

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      350µV

                      Input Bias Current

                      60nA

                      Bandwidth

                      1MHz

                      Documents techniques (2)

                      Product Change Notice EN
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
                      Date/Lot Code