2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Imprimer la page

                                                                                                LT8584EFE#PBF

                                                                                                Cell Balancer, Telemetry Interface, 2.5 A, 2.45 to 5.3 V, -40 °C to 125 °C, TSSOP-EP-16

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES LT8584EFE#PBF
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLT8584EFE#PBF
                                                                                                Code Commande51AK9078
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                72 En Stock
                                                                                                QuantitéPrix
                                                                                                1+12,220 $
                                                                                                10+9,480 $
                                                                                                25+9,010 $
                                                                                                50+8,540 $
                                                                                                190+8,070 $
                                                                                                285+7,770 $
                                                                                                570+7,640 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLT8584EFE#PBF
                                                                                                Code Commande51AK9078
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC FunctionCell Balancer for Power Storage Element Cells
                                                                                                Supply Voltage Min2.45V
                                                                                                Supply Voltage Max5.3V
                                                                                                IC Package TypeTSSOP-EP
                                                                                                No. of Pins16Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                LT®8584 is a monolithic flyback DC/DC converter designed to actively balance high voltage stacks of batteries. The high efficiency of a switching regulator significantly increases the achievable balancing current while reducing heat generation. Active balancing also allows for capacity recovery instacks of mismatched batteries, a feat unattainable with passive balance systems. In a typical system, greater than 99% of the total battery capacity can be recovered. It includes an integrated 6A, 50V power switch, reducing the design complexity of the application circuit. The part runs completely off of the cell which it is discharging, removing the need for complicated biasing schemes commonly required for external power switches. Application includes active battery stack balancing, electric and hybrid electric vehicles, fail-safe power supplies, energy storage systems.

                                                                                                • Integrates seamlessly with LTC680x family no additional software required
                                                                                                • Selectable current and temperature monitors
                                                                                                • Ultralow quiescent current in shutdown
                                                                                                • Engineered for ISO 26262 compliant systems
                                                                                                • Isolated balancing, can return charge to top of stack
                                                                                                • Can return charge to any combination of cells in stack
                                                                                                • Can return charge to 12V battery for alternator replacement
                                                                                                • Can be paralleled for greater discharge capability
                                                                                                • Recommended voltage range from 2.5 to 5.3V (switching, TA=25°C, VIN=4.2V)
                                                                                                • 16-lead plastic TSSOP package, temperature range from -40°C to 125°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                IC Function

                                                                                                Cell Balancer for Power Storage Element Cells

                                                                                                Supply Voltage Max

                                                                                                5.3V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Supply Voltage Min

                                                                                                2.45V

                                                                                                IC Package Type

                                                                                                TSSOP-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited
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
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits

                                                                                                Date/Lot Code