2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Imprimer la page

                                                                                                  LTC1427CS8-50#PBF

                                                                                                  Digital to Analog Converter, 10 bit, 2 Wire, Serial, 2.7V to 5.5V, NSOIC, 8 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LTC1427CS8-50#PBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC1427CS8-50#PBF
                                                                                                  Code Commande50AK2032
                                                                                                  Gamme de produitSingle 10-Bit Current Output DACs
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  93 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+15,770 $
                                                                                                  10+9,510 $
                                                                                                  25+9,010 $
                                                                                                  50+8,520 $
                                                                                                  100+8,020 $
                                                                                                  300+7,540 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  15,77 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC1427CS8-50#PBF
                                                                                                  Code Commande50AK2032
                                                                                                  Gamme de produitSingle 10-Bit Current Output DACs
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)10bit
                                                                                                  Sampling Rate-
                                                                                                  Data Interface2 Wire, Serial
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  ADC / DAC Case StyleNSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Input Channel TypeSingle Ended
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeSingle 10-Bit Current Output DACs
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  LTC®1427-50 is a micropower 10-Bit current output digital-to analog converter (DAC) with SMBus serial interface and an output range of 0µA to 50µA. This DAC output is guaranteed monotonic and DNL is less than 0.9LSB under all operating conditions. It communicates with external circuitry by using the SMBus serial interface. It acts as a SMBus secondary device using one of four selectable SMBus addresses set by the two address pins AD0 and AD1. On power-up, DAC output assumes midrange or zero scale, depending on the logic state of the two address pins. Its digital data for the DAC output is retained internally and the supply current drops to 10µA typically when in shutdown. Typical applications are LCD contrast and backlight brightness control, power supply voltage adjustment, battery charger voltage/current adjustment, GaAs FET bias adjustment, trimmer pot elimination.

                                                                                                  • Precision 50µA, ±1.5% initial full-scale output current, ±2.5% over temperature
                                                                                                  • Wide output voltage DC compliance of -15V to (VCC - 1.3V)
                                                                                                  • Low supply current of 115µA typical
                                                                                                  • DAC powers up at zero or midscale
                                                                                                  • DAC contents are retained in shutdown
                                                                                                  • Operates with power supply voltages from 2.7V to 5.5V
                                                                                                  • 8-lead plastic SO package

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Resolution (Bits)

                                                                                                  10bit

                                                                                                  Data Interface

                                                                                                  2 Wire, Serial

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Single 10-Bit Current Output DACs

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  ADC / DAC Case Style

                                                                                                  NSOIC

                                                                                                  Input Channel Type

                                                                                                  Single Ended

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits

                                                                                                  Date/Lot Code