2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. RMS to DC Converters
                      Imprimer la page

                      LTC1966IMS8#TRPBF

                      RMS to DC Converter, 0.1 %, 800 kHz, -40 °C, 85 °C, MSOP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES LTC1966IMS8#TRPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC1966IMS8#TRPBF
                      Code Commande50AK2218
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      153 En Stock
                      QuantitéPrix
                      1+20,480 $
                      10+14,900 $
                      25+13,220 $
                      50+12,500 $
                      100+11,900 $
                      250+11,460 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      20,48 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC1966IMS8#TRPBF
                      Code Commande50AK2218
                      Fiche technique

                      Data Sheet

                      Accuracy0.1%
                      Bandwidth800kHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Digital IC CaseMSOP
                      No. of Pins8Pins
                      Supply Voltage Range2.7V to ± 5.5V
                      Supply Voltage Range2.7V to ± 5.5V
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC1966 is a true RMS-to-DC converter that utilizes an innovative patented ∆Σ computational technique. The internal delta sigma circuitry of the device makes it simpler to use, more accurate, lower power and dramatically more flexible than conventional log antilog RMS-to-DC converters. This device accepts single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors upto 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. This device also has a rail-to-rail output with a separate output reference pin providing flexible level shifting. It is widely used in application such as true RMS digital multimeters and panel meters, true RMS AC + DC measurements etc.

                      • 0.1% gain accuracy from 50Hz to 1kHz
                      • 0.25% total error from 50Hz to 1kHz
                      • 0.02% linearity allows simple system calibration
                      • Positive supply current is 155µA typ
                      • Ultralow shutdown current is 0.1µA
                      • ±3dB frequency is 800kHz typ
                      • Single supply is 2.7V to 5.5V, dual supply is ±5.5V
                      • Input offset voltage is 0.02mV typ
                      • Operating temperature is –40°C to 85°C
                      • Packaging style is 8-lead plastic MSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Accuracy

                      0.1%

                      Operating Temperature Min

                      -40°C

                      Digital IC Case

                      MSOP

                      Supply Voltage Range

                      2.7V to ± 5.5V

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Bandwidth

                      800kHz

                      Operating Temperature Max

                      85°C

                      No. of Pins

                      8Pins

                      Supply Voltage Range

                      2.7V to ± 5.5V

                      MSL

                      MSL 1 - Unlimited
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
                      Date/Lot Code