2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. RMS to DC Converters
                                                                                                  Imprimer la page

                                                                                                  LTC1967IMS8#PBF

                                                                                                  RMS to DC Converter, 0.1 %, 4 MHz, -40 °C, 85 °C, MSOP, 8 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LTC1967IMS8#PBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC1967IMS8#PBF
                                                                                                  Code Commande51AK6351
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  30 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+23,720 $
                                                                                                  10+16,670 $
                                                                                                  25+15,180 $
                                                                                                  50+13,700 $
                                                                                                  100+12,940 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  23,72 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC1967IMS8#PBF
                                                                                                  Code Commande51AK6351
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accuracy0.1%
                                                                                                  Bandwidth4MHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Digital IC CaseMSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Range4.5V to 5.5V
                                                                                                  Supply Voltage Range4.5V to 5.5V
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  LTC1967 is a true RMS-to-DC converter that uses an innovative delta-sigma computational technique. The benefits of the device proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behavior. It operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors upto 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. It allows hassle-free system calibration at any input voltage. It is widely used in application such as true RMS digital multimeters and panel meters, true RMS AC + DC measurements etc.

                                                                                                  • Linearity error is 0.02% typical
                                                                                                  • 0.1% additional gain error is 40KHz typical
                                                                                                  • True RMS-DC conversion with only one external capacitor
                                                                                                  • Delta sigma conversion technology, differential or single ended
                                                                                                  • Supply current is 320µA typical at (IN1 = 20mV, IN2 = 0V)
                                                                                                  • Ultralow shutdown current is 0.1µA typical
                                                                                                  • Rail-to-rail common mode voltage range, upto 1VPEAK differential voltage
                                                                                                  • Separate output reference pin allows level shifting
                                                                                                  • Operating temperature is -40°C to 85°C
                                                                                                  • Package style is 8-lead plastic MSOP

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Accuracy

                                                                                                  0.1%

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Digital IC Case

                                                                                                  MSOP

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 5.5V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Bandwidth

                                                                                                  4MHz

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 5.5V

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited