2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimer la page

                                                                                                LTC1992-1IMS8#PBF

                                                                                                Operational Amplifier, 1 Channels, 3 MHz, 1.5 V/µs, 2.7V to ± 5V, MSOP, 8 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES LTC1992-1IMS8#PBF
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC1992-1IMS8#PBF
                                                                                                Code Commande51AK6358
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                53 En Stock
                                                                                                QuantitéPrix
                                                                                                1+21,990 $
                                                                                                10+15,350 $
                                                                                                25+13,950 $
                                                                                                50+12,560 $
                                                                                                100+11,960 $
                                                                                                250+11,610 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                21,99 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC1992-1IMS8#PBF
                                                                                                Code Commande51AK6358
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Amplifiers1Amplifiers
                                                                                                No. of Channels1Channels
                                                                                                Gain Bandwidth Product3MHz
                                                                                                Slew Rate Typ1.5V/µs
                                                                                                Supply Voltage Range2.7V to ± 5V
                                                                                                Supply Voltage Range2.7V to ± 5V
                                                                                                IC Case / PackageMSOP
                                                                                                No. of Pins8Pins
                                                                                                Amplifier TypeDifferential
                                                                                                Rail to RailRail - Rail Output (RRO)
                                                                                                Input Offset Voltage250µV
                                                                                                Input Bias Current2pA
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StyleMSOP
                                                                                                Automotive Qualification Standard-
                                                                                                Bandwidth3MHz
                                                                                                Slew Rate1.5V/µs

                                                                                                Aperçu du produit

                                                                                                LTC1992 is a fully differential, low power amplifier. It features precision on-chip resistors for accurate and ultrastable gain. All of the LTC1992 parts have a separate internal common mode feedback path for outstanding output phase balancing and reduced second order harmonics. The VOCM pin sets the output common mode level independent of the input common mode level. This feature makes level shifting of signals easy. The amplifiers’ differential inputs operate with signals ranging from rail-to-rail with a common mode level from the negative supply up to 1.3V from the positive supply. The differential input DC offset is typically 250μV. The LTC1992 can be used in single supply applications with supply voltages as low as 2.7V. It can also be used with dual supplies up to ±5V. Typical applications include differential driver/receiver, differential amplification, single-ended to differential conversion, level shifting and trimmed phase response for multichannel systems.

                                                                                                • Fixed gain of 1, ±0.3% (max) gain error from –40°C to 85°C
                                                                                                • 3.5ppm/°C gain temperature coefficient
                                                                                                • 5ppm gain long term stability
                                                                                                • Fully differential input and output
                                                                                                • CLOAD stable up to 10,000pF
                                                                                                • Adjustable output common mode voltage
                                                                                                • Rail-to-rail output swing
                                                                                                • Low supply current: 1mA (max)
                                                                                                • High output current of 10mA (min)
                                                                                                • Available in 8-lead MSOP package

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Amplifiers

                                                                                                1Amplifiers

                                                                                                Gain Bandwidth Product

                                                                                                3MHz

                                                                                                Supply Voltage Range

                                                                                                2.7V to ± 5V

                                                                                                IC Case / Package

                                                                                                MSOP

                                                                                                Amplifier Type

                                                                                                Differential

                                                                                                Input Offset Voltage

                                                                                                250µV

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Slew Rate

                                                                                                1.5V/µs

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Slew Rate Typ

                                                                                                1.5V/µs

                                                                                                Supply Voltage Range

                                                                                                2.7V to ± 5V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Rail to Rail

                                                                                                Rail - Rail Output (RRO)

                                                                                                Input Bias Current

                                                                                                2pA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                MSOP

                                                                                                Bandwidth

                                                                                                3MHz

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN