2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Drivers & Controllers
                                                                                                  5. Pushbutton On / Off Controllers
                                                                                                  Imprimer la page

                                                                                                  LTC2954CTS8-2#TRPBF

                                                                                                  Pushbutton Controller, Interrupt, Circuit Breaker Control, 26.4 V/6 µA, 0 to 70 Deg C, TSOT-23-8

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LTC2954CTS8-2#TRPBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC2954CTS8-2#TRPBF
                                                                                                  Code Commande50AK2727
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  907 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                  Consulter les heures limites
                                                                                                  QuantitéPrix
                                                                                                  1+9,390 $
                                                                                                  10+6,220 $
                                                                                                  25+5,400 $
                                                                                                  50+4,920 $
                                                                                                  100+4,470 $
                                                                                                  250+4,010 $
                                                                                                  500+3,740 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  9,39 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC2954CTS8-2#TRPBF
                                                                                                  Code Commande50AK2727
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC TypePushbutton On/Off Controller
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max26.4V
                                                                                                  Supply Current6µA
                                                                                                  IC Case / PackageTSOT-23
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  IC Generic NumberLTC2954
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  Controller IC Case StyleTSOT-23

                                                                                                  Aperçu du produit

                                                                                                  LTC2954 is a pushbutton on/off controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7V to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2954 ideally suited for battery powered applications.

                                                                                                  • Adjustable power on/off timers
                                                                                                  • High voltage active low EN Output (LTC2954-2) allows circuit breaker control
                                                                                                  • Simple interface allows graceful μP shutdown
                                                                                                  • High input voltage active low PB pin with internal pull-up resistor
                                                                                                  • ESD HBM ±10kV on PB input
                                                                                                  • Accurate 0.6V threshold on active low KILL comparator input
                                                                                                  • 8-lead plastic TSOT-23 package
                                                                                                  • Temperature range from 0°C to 70°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Type

                                                                                                  Pushbutton On/Off Controller

                                                                                                  Supply Voltage Max

                                                                                                  26.4V

                                                                                                  IC Case / Package

                                                                                                  TSOT-23

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  IC Generic Number

                                                                                                  LTC2954

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Controller IC Case Style

                                                                                                  TSOT-23

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Current

                                                                                                  6µA

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C