2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Imprimer la page

                      LTC3829IFE#WPBF

                      DC/DC Controller, Synch Buck, 4.5 V to 38 V Supply, 1 Output, 94% Duty Cycle, 770kHz, TSSOP-EP-38

                      Date/Lot Code

                      ANALOG DEVICES LTC3829IFE#WPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC3829IFE#WPBF
                      Code Commande50AK3251
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      50 En Stock
                      QuantitéPrix
                      1+18,340 $
                      10+13,420 $
                      25+12,170 $
                      50+10,900 $
                      100+10,110 $
                      250+9,890 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      18,34 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC3829IFE#WPBF
                      Code Commande50AK3251
                      Fiche technique

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max38V
                      No. of Outputs1Outputs
                      Duty Cycle (%)94%
                      IC Case / PackageTSSOP-EP
                      No. of Pins38Pins
                      Switching Frequency770kHz
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification StandardAEC-Q100
                      Controller IC Case StyleTSSOP-EP
                      No. of Outputs1 Output

                      Aperçu du produit

                      LTC3829 is a high performance 3-phase single output synchronous step-down DC/DC switching controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phase-lockable frequency of up to 770KHz. Power loss and noise due to ESR of the input capacitors are minimized by operating the three controller output stages out of phase. It can be configured for 6-phase operation, has DCR temperature compensation, and output foldback current limiting. This device features a precision 0.6V reference and a power good indicator. Light load efficiency is optimized by using a choice of output Stage Shedding or Burst Mode operation. A differential amplifier provides true remote sensing of the output voltage at the point of load. It is used in application such as notebook and palmtop computers, telecom systems, DC power distribution systems etc.

                      • Optional nonlinear control for fast response
                      • PWM, stage shedding™ or Burst Mode® operation
                      • ±0.75%, 0.6V reference accuracy, RSENSE or DCR current sensing
                      • High efficiency upto 95%, programmable DCR temperature compensation
                      • True remote sense differential amplifier, programmable active voltage positioning (AVP)
                      • Triple N-channel MOSFET synchronous drive
                      • Wide VIN range is 4.5V to 38V, output voltage range is 0.6V to 5V
                      • Adjustable soft-start or VOUT tracking, automotive qualified
                      • Operating junction temperature is -40°C to 125°C
                      • Package style is 38-lead TSSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      38V

                      Duty Cycle (%)

                      94%

                      No. of Pins

                      38Pins

                      Topology

                      Synchronous Buck (Step Down)

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      TSSOP-EP

                      Supply Voltage Min

                      4.5V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      TSSOP-EP

                      Switching Frequency

                      770kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Outputs

                      1 Output

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN
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
                      Date/Lot Code