2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LTC4006EGN-2#PBF

                      Battery Charger, Li-Ion, 4 Cell, 28 V Input, 12.6 V/4 A Charge, 0 to 70 Deg C, SSOP-16

                      Date/Lot Code

                      ANALOG DEVICES LTC4006EGN-2#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4006EGN-2#PBF
                      Code Commande51AK7073
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      47 En Stock
                      QuantitéPrix
                      1+16,850 $
                      10+11,580 $
                      25+10,210 $
                      50+9,430 $
                      100+8,650 $
                      300+8,440 $
                      500+8,250 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      16,85 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4006EGN-2#PBF
                      Code Commande51AK7073
                      Fiche technique

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage28V
                      Battery Charge Voltage12.6V
                      Charge Current4A
                      IC Case / PackageSSOP
                      No. of Pins16Pins
                      No. of Cells4Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC4006 is a complete constant-current/constant voltage charger controller for 2-, 3- or 4-cell lithium batteries in a small package using few external components. The PWM controller is a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable with a single sense resistor to ±4% typical accuracy. Charging current can be monitored as a representative voltage at the IMON pin. A timer, programmed by an external resistor, sets the total charge time or is reset to 25% of total charge time after C/10 charging current is reached. Charging automatically resumes when the cell voltage falls below 3.9V/cell. Fully discharged cells are automatically trickle charged at 10% of the programmed current until the cell voltage exceeds 2.5V/cell. It is used in application such as notebook computers, portable instruments, battery-backup systems, standalone Li-Ion chargers etc.

                      • High conversion efficiency upto 96%
                      • Output currents exceeding 4A, charging current monitor output
                      • Built-in charge termination with automatic restart
                      • AC adapter current limiting maximizes charge rate
                      • Automatic conditioning of deeply discharged batteries
                      • Thermistor input for temperature qualified charging
                      • Wide input voltage range is 6V to 28V
                      • Voltage accuracy is 12.6V typical at (TA = 25°C, VDCIN = 20V, VBAT = 12V)
                      • Operating junction temperature is -40°C to 125°C
                      • Package style is 16-lead plastic SSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      12.6V

                      IC Case / Package

                      SSOP

                      No. of Cells

                      4Cells

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      28V

                      Charge Current

                      4A

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN
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
                      Date/Lot Code