2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LTC4011CFE#TRPBF

                      Battery Charger, NiCd, NiMH, 16 Cell, 34 V Input, 4.8 V/4 A Charge, 0 to 70 Deg C, TSSOP-EP-20

                      ANALOG DEVICES LTC4011CFE#TRPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4011CFE#TRPBF
                      Code Commande50AK3355
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      5 778 En Stock

                      Vous en voulez davantage ?

                      110 Livraison dans 1-3 jours ouvrables(US stock)
                      5668 Livraison dans 2-4 jours ouvrables(UK stock)
                      Commander avant 21:00
                      QuantitéPrix
                      1+18,980 $
                      10+13,140 $
                      25+11,620 $
                      50+10,760 $
                      100+10,180 $
                      250+9,800 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      18,98 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4011CFE#TRPBF
                      Code Commande50AK3355
                      Fiche technique

                      Data Sheet

                      Battery TypeNiCd, NiMH
                      Input Voltage34V
                      Battery Charge Voltage4.8V
                      Charge Current4A
                      IC Case / PackageTSSOP-EP
                      No. of Pins20Pins
                      No. of Cells16Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC4011 is a high efficiency standalone nickel battery charger. It provides complete, cost-effective nickel battery fast charge solution in a small package using few external components. A 550KHz PWM current source controller and all necessary charge initiation, monitoring and termination control circuitry are included. This device automatically senses the presence of a DC adapter and battery insertion or removal. Heavily discharged batteries are precharged with a trickle current. It can simultaneously use both -∆V and ∆T/∆t fast charge termination techniques and can detect various battery faults. If necessary, a top-off charge is automatically applied to NiMH batteries after fast charging is completed. The IC will also resume charging if the battery self-discharges after a full charge cycle. It is used in applications such as integrated or standalone battery charger, portable instruments or consumer products, battery-powered diagnostics and control, back-up battery management etc.

                      • Complete NiMH/NiCd charger for 1 to 16 cells, no microcontroller or firmware required
                      • No audible noise with ceramic capacitors
                      • PowerPath™ control support
                      • Programmable charge current: 5% accuracy
                      • Wide input voltage range is 4.5V to 34V
                      • Automatic trickle precharge, automatic NiMH top-off charge
                      • Programmable timer, automatic recharge
                      • Multiple status outputs, micropower shutdown
                      • Operating ambient temperature is 0°C to 85°C
                      • Package style is 20-lead plastic TSSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      NiCd, NiMH

                      Battery Charge Voltage

                      4.8V

                      IC Case / Package

                      TSSOP-EP

                      No. of Cells

                      16Cells

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      34V

                      Charge Current

                      4A

                      No. of Pins

                      20Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN