2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LTC4012CUF#PBF

                      Battery Charger, Multi-Chemistry, 28 V, 4.1 to 25.2 V/12 A Charge, 0 to 85 Deg C, QFN-EP-20

                      ANALOG DEVICES LTC4012CUF#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4012CUF#PBF
                      Code Commande51AK7080
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      67 En Stock

                      Vous en voulez davantage ?

                      31 Livraison dans 1-3 jours ouvrables(US stock)
                      36 Livraison dans 2-4 jours ouvrables(UK stock)
                      Commander avant 21:00
                      QuantitéPrix
                      1+6,320 $
                      10+6,320 $
                      25+6,320 $
                      50+6,320 $
                      182+6,320 $
                      273+6,320 $
                      546+6,320 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      6,32 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4012CUF#PBF
                      Code Commande51AK7080
                      Fiche technique

                      Data Sheet

                      Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
                      Input Voltage28V
                      Battery Charge Voltage28V
                      Charge Current12A
                      IC Case / PackageQFN-EP
                      No. of Pins20Pins
                      No. of Cells18Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC4012 is a constant-current/constant-voltage battery charger controller. It uses a synchronous quasi-constant frequency PWM control architecture that will not generate audible noise with ceramic bulk capacitors. Charge current is set by external resistors and can be monitored as an output voltage. With no built-in termination, this family charges a wide range of batteries under external control. This features a fully adjustable output voltage. Application includes notebook computers, portable instruments, and battery instruments.

                      • General purpose battery charger controller
                      • No audible noise with ceramic capacitors
                      • INFET low loss ideal diode PowerPath™ control
                      • Analog charge current monitor, micropower shutdown
                      • Typical VFB input bias current is ±20nA (VFB = 1.2V, TA = 25°C)
                      • Typical output voltage is 5V (no load, TA = 25°C)
                      • 20-lead plastic QFN package
                      • Temperature rating range from 0°C to 85°C

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH

                      Battery Charge Voltage

                      28V

                      IC Case / Package

                      QFN-EP

                      No. of Cells

                      18Cells

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      28V

                      Charge Current

                      12A

                      No. of Pins

                      20Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Product Change Notice EN