2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LTC4054LES5-4.2#TRMPBF

                      Battery Charger, Li-Ion, 1 Cell, 6.5 V Input, 4.2 V/157.5 mA Charge, 0 to 70 Deg C, TSOT-23-5

                      Date/Lot Code

                      ANALOG DEVICES LTC4054LES5-4.2#TRMPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4054LES5-4.2#TRMPBF
                      Code Commande50AK3370
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      378 En Stock
                      QuantitéPrix
                      1+5,980 $
                      10+5,370 $
                      25+5,080 $
                      50+4,740 $
                      100+4,400 $
                      250+4,170 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      5,98 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4054LES5-4.2#TRMPBF
                      Code Commande50AK3370
                      Fiche technique

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage6.5V
                      Battery Charge Voltage4.2V
                      Charge Current157.5mA
                      IC Case / PackageTSOT-23
                      No. of Pins5Pins
                      No. of Cells1Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC4054L-4.2 is a complete, constant-current/constant voltage linear charger for single cell lithium-ion batteries. Its small size and ability to regulate low charge currents make the device especially well-suited for portable applications using low capacity rechargeable lithium-ion coin cells. Furthermore, it is specifically designed to work within USB power specifications. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to eliminate thermal overdesign. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. It is automatically terminates a charge cycle when the charge current drops to 1/10th the programmed value after the final float voltage is reached. It is used in application like charger for Li-Ion coin cell batteries, portable MP3 players, wireless headsets, Bluetooth applications, multifunction wristwatches.

                      • Supply voltage range is 4.25V to 6.5V
                      • Complete linear charger in ThinSOT™ package for single cell/coin cell lithium-ion batteries
                      • Charges single cell Li-ion batteries directly from USB port
                      • Regulated output (float) voltage is 4.2V typ at (0°C ≤ TA ≤ 85°C, IBAT = 40mA)
                      • Charge current monitor output for gas gauging
                      • Automatic recharge, charge status output pin
                      • C/10 charge termination, soft-start limits inrush current
                      • Supply current is 1200µA typ at ( TA = 25°C, VCC = 5V)
                      • Shutdown mode is 25µA typ at (TA = 25°C, VCC = 5V)
                      • Operating temperature is -40°C to 85°C, package style is 5-lead plastic TSOT-23

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      4.2V

                      IC Case / Package

                      TSOT-23

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      6.5V

                      Charge Current

                      157.5mA

                      No. of Pins

                      5Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited
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
                      Date/Lot Code