2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LTC4064EMSE#PBF

                      Battery Charger, Li-Ion, 1 Cell, 6.5 V Input, 4 V/1.25 A Charge, 0 to 70 Deg C, MSOP-EP-10

                      Date/Lot Code

                      ANALOG DEVICES LTC4064EMSE#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4064EMSE#PBF
                      Code Commande51AK7093
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      192 En Stock
                      QuantitéPrix
                      1+9,550 $
                      10+6,620 $
                      25+6,050 $
                      50+5,480 $
                      100+5,020 $
                      250+4,520 $
                      500+4,310 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      9,55 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4064EMSE#PBF
                      Code Commande51AK7093
                      Fiche technique

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage6.5V
                      Battery Charge Voltage4V
                      Charge Current1.25A
                      IC Case / PackageMSOP-EP
                      No. of Pins10Pins
                      No. of Cells1Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC4064 is a standalone linear charger optimized for prolonging the life of 1-cell Li-ion batteries in battery backup applications. By charging to a float voltage of 4V instead of 4.2V or 4.1V, this device decelerates the aging process and capacity degradation when the battery is unused for long periods of time but must be in a ready state. An external capacitor programs a safety timer to terminate the charge cycle while the charge current is set externally with a single resistor. When the input supply is removed, it automatically enters a low current sleep mode, dropping the battery drain current to less than 3µA. Additional safety features designed to maximize battery lifetime and reliability include NTC temperature sensing and low battery charge conditioning (trickle charging). It is used in applications such as file servers, RAID systems, storage products, Li-ion battery back-up.

                      • Automatic recharge, programmable charge termination timer
                      • No MOSFET, sense resistor or blocking diode required
                      • Thermistor input for temperature qualified charging
                      • Programmable charge current with 7% accuracy
                      • C/10 charge current detection output, charges directly from USB port
                      • Charge current monitor useful for gas gauging
                      • VCC supply voltage from 4.25V to 6.5V
                      • VCC supply current is 1mA typical at (TA = 25°C, VCC = 5V)
                      • Operating temperature range from -40°C to 85°C
                      • Package style is 10-lead plastic MSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      4V

                      IC Case / Package

                      MSOP-EP

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      6.5V

                      Charge Current

                      1.25A

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Product Change Notice EN
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
                      Date/Lot Code