2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      LTC4065AEDC#TRMPBF

                      Battery Charger, Li-Ion, 1 Cell, 5.5 V Input, 4.2 V/750 mA Charge, 0 to 70 Deg C, DFN-EP-6

                      Date/Lot Code

                      ANALOG DEVICES LTC4065AEDC#TRMPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4065AEDC#TRMPBF
                      Code Commande50AK3376
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      85 En Stock
                      QuantitéPrix
                      1+5,440 $
                      10+3,900 $
                      25+3,470 $
                      50+3,230 $
                      100+2,980 $
                      250+2,690 $
                      500+2,460 $
                      1000+2,310 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      5,44 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4065AEDC#TRMPBF
                      Code Commande50AK3376
                      Fiche technique

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage5.5V
                      Battery Charge Voltage4.2V
                      Charge Current750mA
                      IC Case / PackageDFN-EP
                      No. of Pins6Pins
                      No. of Cells1Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC4065A is a complete constant-current/constant voltage linear charger for single-cell lithium-ion batteries. It is specifically designed to work within USB power specifications. The CHRG pin indicates when charge current has dropped to ten percent of its programmed value (C/10). An internal timer terminates charging according to battery manufacturer specifications. No external sense resistor or blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates charge current to limit the die temperature during high power operation or high ambient temperature conditions. When the input supply (wall adapter or USB supply) is removed, this device automatically enters a low current state, dropping battery drain current to less than 1µA. With power applied, device can be put into shutdown mode, reducing the supply current to less than 20µA. It is used in application such as wireless PDAs, cellular phones, portable electronics etc.

                      • Charge current programmable upto 750mA with 5% accuracy
                      • VBAT regulated output voltage is 4.2V typical at (IBAT = 2mA, TA = 25°C)
                      • ACPR pin indicates presence of input supply, automatic recharge
                      • Charge current monitor output for gas gauging
                      • Charges single cell Li-Ion batteries directly from USB port
                      • Soft-start limits inrush current
                      • Supply current in shutdown mode is 20µA typical at (TA = 25°C)
                      • VCC supply voltage range is 3.75V to 5.5V
                      • Operating temperature is -40°C to 85°C
                      • Package style is 6-lead plastic DFN

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      4.2V

                      IC Case / Package

                      DFN-EP

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      5.5V

                      Charge Current

                      750mA

                      No. of Pins

                      6Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited
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
                      Date/Lot Code