2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Battery Management
                                                                                                  5. Battery Charger ICs
                                                                                                  Imprimer la page

                                                                                                  LTC4162IUFD-SAD#PBF

                                                                                                  Battery Charger, Lead Acid, I2C, 35 V, Adjustable Voltage/3.2 A Charge, -40 to 125 Deg C, QFN-EP-28

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LTC4162IUFD-SAD#PBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC4162IUFD-SAD#PBF
                                                                                                  Code Commande50AK3423
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  146 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+13,040 $
                                                                                                  10+8,820 $
                                                                                                  25+8,120 $
                                                                                                  50+7,410 $
                                                                                                  146+6,720 $
                                                                                                  292+6,200 $
                                                                                                  511+5,840 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  13,04 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC4162IUFD-SAD#PBF
                                                                                                  Code Commande50AK3423
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Battery TypeLead Acid
                                                                                                  Input Voltage35V
                                                                                                  Battery Charge Voltage24V
                                                                                                  Charge Current3.2A
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins28Pins
                                                                                                  No. of Cells8Cells
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  LTC4162-S is an advanced monolithic synchronous step-down switching battery charger and PowerPath™ manager that seamlessly manages power distribution between input sources such as wall adapters, backplanes, solar panels and a lead-acid battery. A high resolution measurement system provides extensive telemetry information for circuit voltages, currents, battery resistance and temperature which can all be read back over the I²C port. The I²C port can also be used to configure many charging parameters including charging voltages and currents, termination algorithms and numerous system status alerts. It can charge 6V, 12V, 18V and 24V lead acid batteries with as much as 3.2A of charge current. The power path topology decouples the output voltage from the battery allowing a portable product to start up instantly under very low battery voltage conditions. It is used in application like medical instruments, USB-C power delivery, industrial handhelds, ruggedized notebook, tablet computers.

                                                                                                  • Lead-acid battery charger with absorb and equalize
                                                                                                  • Wide charging input voltage range is 4.5V to 35V
                                                                                                  • High efficiency synchronous operation
                                                                                                  • 16bit digital telemetry system monitors VBAT, IBAT, RBAT, TBAT, TDIE, VIN, IIN, VOUT
                                                                                                  • Input undervoltage charge current limit loop, input MPPT for solar panel inputs
                                                                                                  • Input current limit prioritizes system load output
                                                                                                  • Instant-on operation with discharged or missing battery
                                                                                                  • Temperature controlled charging
                                                                                                  • Operating temperature is -40°C to 125°C
                                                                                                  • Package style is 28-lead plastic QFN

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Battery Type

                                                                                                  Lead Acid

                                                                                                  Battery Charge Voltage

                                                                                                  24V

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  No. of Cells

                                                                                                  8Cells

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Input Voltage

                                                                                                  35V

                                                                                                  Charge Current

                                                                                                  3.2A

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé