2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Specialized Interfaces
                                                                                                Imprimer la page

                                                                                                LTC4313IMS8-3#PBF

                                                                                                Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 2.9 V

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES LTC4313IMS8-3#PBF
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC4313IMS8-3#PBF
                                                                                                Code Commande50AK3533
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                40 En Stock
                                                                                                QuantitéPrix
                                                                                                1+13,310 $
                                                                                                10+9,000 $
                                                                                                25+8,090 $
                                                                                                50+7,180 $
                                                                                                100+6,610 $
                                                                                                250+5,980 $
                                                                                                500+5,940 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13,31 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC4313IMS8-3#PBF
                                                                                                Code Commande50AK3533
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Interface TypeI2C, SMBus
                                                                                                Interface ApplicationsI2C Bus & SMBus Systems Applications, Servers, Telecom
                                                                                                Supply Voltage Min2.9V
                                                                                                Supply Voltage Max5.5V
                                                                                                Interface Case StyleMSOP
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                LTC4313-3 is a hot swappable 2-wire bus buffer that provides bidirectional buffering while maintaining a low offset voltage and high noise margin upto 0.3VCC. The high noise margin allows the device to be interoperable with devices that drive a high VOL (<gt/>0.4V) and allows multiple device to be cascaded. During insertion, the SDA and SCL lines are pre-charged to 1V to minimize bus disturbances. Connection is established between the input and output after ENABLE is asserted high and a stop bit or bus idle condition has been detected on the SDA and SCL pins. It is widely used in application such as capacitance buffers/bus extender, live board insertion, telecommunications systems including ATCA, level translation, PMBus, servers etc.

                                                                                                • Compatible with non-compliant I²C devices that drive a high VOL
                                                                                                • Stuck bus disconnect and recovery
                                                                                                • Compatible with I²C, I²C fast mode and SMBus
                                                                                                • ±4kV human body model ESD ruggedness
                                                                                                • High impedance SDA, SCL pins when unpowered
                                                                                                • Input supply voltage is 2.9V to 5.5V, level shift 1.5V, 1.8V, 2.5V, 3.3V and 5V busses
                                                                                                • Input supply current is 8.1mA typ at (VENABLE = VCC = 5.5V, VSDAIN,SCLIN = 0V)
                                                                                                • Minimum slew rate requirement is 0.2V/µs typ
                                                                                                • Operating temperature is –40°C to 85°C
                                                                                                • Packaging style is 8-lead plastic MSOP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                IC Interface Type

                                                                                                I2C, SMBus

                                                                                                Supply Voltage Min

                                                                                                2.9V

                                                                                                Interface Case Style

                                                                                                MSOP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Interface Applications

                                                                                                I2C Bus & SMBus Systems Applications, Servers, Telecom

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard