2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  LTC4412HVIS6#TRMPBF

                                                                                                  PowerPath Controller, Low Loss, 2.5 to 36 V, -40 to 125 Deg C, TSOT-23-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LTC4412HVIS6#TRMPBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC4412HVIS6#TRMPBF
                                                                                                  Code Commande50AK3690
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  139 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+9,680 $
                                                                                                  10+6,580 $
                                                                                                  25+5,720 $
                                                                                                  50+5,230 $
                                                                                                  100+4,740 $
                                                                                                  250+4,270 $
                                                                                                  500+4,010 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  9,68 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC4412HVIS6#TRMPBF
                                                                                                  Code Commande50AK3690
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionIdeal Diode Controller
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Supply Voltage Max36V
                                                                                                  IC Package TypeTSOT-23
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  LTC®4412HV is a low loss PowerPath™ controller in ThinSOT that controls an external P-channel MOSFET to create a near-ideal diode function for power switchover or load sharing. This permits highly efficient OR’ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412HVs may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. This is an extended supply and temperature range version of the LTC4412. Application includes industrial and automotive applications, notebook and handheld computers, USB-powered peripherals, uninterruptable power supplies, logic controlled power switches.

                                                                                                  • Reverse battery protection
                                                                                                  • Automatic switching between DC sources
                                                                                                  • Simplifies load sharing with multiple batteries
                                                                                                  • Reverse battery protection
                                                                                                  • Drives almost any size MOSFET for wide range of current requirements
                                                                                                  • MOSFET gate protection clamp, manual control input
                                                                                                  • Operating supply range from 2.5 to 36V (VIN and VSENSE must be in this range for proper operation)
                                                                                                  • Typical GATE clamp voltage is 7V (apply IGATE = 1µA, VIN = 12V, TA = 25°C)
                                                                                                  • 6-lead plastic TSOT-23 package
                                                                                                  • Temperature rating range from -40°C to 125°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  Ideal Diode Controller

                                                                                                  Supply Voltage Max

                                                                                                  36V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  IC Package Type

                                                                                                  TSOT-23

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited