Quantité | Prix |
---|---|
1+ | 8,800 $ |
10+ | 6,300 $ |
25+ | 5,770 $ |
50+ | 5,230 $ |
100+ | 4,790 $ |
250+ | 4,300 $ |
500+ | 4,060 $ |
Informations produit
Aperçu du produit
LTC®4440-5 is a high-frequency high side N-channel MOSFET gate driver that is designed to operate in applications with VIN voltages up to 60V. This can also withstand and continue to function during 80V VIN transients. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitances. It pull-up has a peak output current of 1.1A and its pull-down has an output impedance of 1.85ohm. This features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 95V above ground. Application includes telecommunications power systems, distributed power architectures, server power supplies, high-density power modules, and general-purpose low-side drivers.
- Drives standard threshold MOSFETs, TTL/CMOS compatible inputs with hysteresis
- Input thresholds are independent of supply, undervoltage lockout
- Normal operation range from 200 to 325µA (TA = 25°C, VCC = VBOOST = 6V)
- Typical undervoltage lockout threshold is 3.20V (VCC rising, TA = 25°C)
- Typical normal operation is 310µA (INP = 6V, TA = 25°C)
- Typical high input threshold is 1.6V (INP Ramping High, TA = 25°C)
- Typical low output voltage is 185mV (TA = 25°C)
- Typical output rise time is 10ns (10% – 90%, CL = 1nF, TA = 25°C)
- 8-lead plastic MSOP package
- Temperature rating range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
High Side
8Pins
Surface Mount
1.1A
4V
-40°C
35ns
-
MSL 1 - Unlimited
Isolated
MOSFET
MSOP
Non-Inverting
1.1A
15V
85°C
33ns
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit