2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialized Interfaces
                      Imprimer la page

                      LTC4555EUD#PBF

                      Specialized Interface, SIM Interface in 3G Cellular Telephones, Smart Card Readers, 1.2 V, 4.4 V

                      Date/Lot Code

                      ANALOG DEVICES LTC4555EUD#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4555EUD#PBF
                      Code Commande51AK7260
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                      QuantitéPrix
                      1+5,630 $
                      10+4,870 $
                      25+4,600 $
                      50+4,470 $
                      100+4,330 $
                      363+4,190 $
                      605+3,940 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      5,63 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC4555EUD#PBF
                      Code Commande51AK7260
                      Fiche technique

                      Data Sheet

                      IC Interface Type-
                      Interface ApplicationsSIM Interface in 3G Cellular Telephones, Smart Card Readers
                      Supply Voltage Min1.2V
                      Supply Voltage Max4.4V
                      Interface Case StyleQFN-EP
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC4555 is a SIM power supply and level translator. It provides power conversion and signal level shifting needed for low voltage 2.5G and 3G cellular telephones to interface with 1.8V or 3V subscriber identity modules (SIMs). The part meets all type approval requirements for 1.8V and 3V SIMs and smart cards. The part contains an LDO linear regulator to supply SIM power at either 1.8V or 3V from a 3V to 6V input. The output voltage is selected with a single pin and up to 50mA of load current can be supplied. Internal level translators allow controllers operating with supplies as low as 1.2V to interface with 1.8V or 3V smart cards. Battery life is maximized by 20µA operating current and <lt/>1µA shutdown current. It is used in applications such as SIM interface in 3G cellular telephones, smart card readers.

                      • 14KV ESD on all SIM contact pins
                      • Meets all ETSI, IMT-2000 and ISO7816 SIM/smart card interface requirements
                      • VCC output voltage is 2.8V typ at (VSEL = DVCC, VBAT = 3V, IVCC = 50mA)
                      • VCC short-circuit current is 110mA typ at (VCC shorted to GND, TA = 25°C)
                      • I/O pull-up resistance is 10Kohm typ at ((VCC = 3V,TA = 25°C)
                      • CLK rise/fall time is 18ns max at (CCLK = 30pF, VCC = 1.8V/3V)
                      • Max CLK frequency is 5MHz min at (TA = 25°C)
                      • Operating temperature range from -40°C to 85°C
                      • Package style is 16-lead plastic QFN

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      IC Interface Type

                      -

                      Supply Voltage Min

                      1.2V

                      Interface Case Style

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Interface Applications

                      SIM Interface in 3G Cellular Telephones, Smart Card Readers

                      Supply Voltage Max

                      4.4V

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      Product Change Notice EN
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
                      Date/Lot Code