2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Imprimer la page

                      LTC6102CMS8#TRPBF

                      Current Sense Amplifier, High Side, 200 kHz, MSOP, 8 Pins, 0 °C, 70 °C

                      Date/Lot Code

                      ANALOG DEVICES LTC6102CMS8#TRPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6102CMS8#TRPBF
                      Code Commande50AK3815
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 029 En Stock
                      QuantitéPrix
                      1+9,220 $
                      10+6,110 $
                      25+5,300 $
                      50+4,840 $
                      100+4,380 $
                      250+3,920 $
                      500+3,660 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      9,22 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6102CMS8#TRPBF
                      Code Commande50AK3815
                      Fiche technique

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product200kHz
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Supply Voltage Min4V
                      Supply Voltage Max60V
                      CMRR-
                      GainResistor Set
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage5µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current60pA
                      Amplifier Case StyleMSOP
                      Bandwidth200kHz
                      Automotive Qualification Standard-

                      Aperçu du produit

                      LTC®6102 is versatile, high voltage, high-side precision zero drift current sense amplifier. Its high supply voltage rating allows their use in many high side applications, while the low drift and offset ensure accuracy across a wide range of operating conditions. Internal circuitry converts input voltage to output current, allowing a small sense signal on a large common mode voltage to be translated to a ground-referred signal. As a result, power loss in the shunt is reduced. The wide operating supply and high accuracy make the LTC6102 ideal for a large array of applications, from automotive, to industrial and power management. A maximum input sense voltage of 2V allows a wide range of currents and voltages to be monitored. Fast response makes the LTC6102 the perfect choice for load current warnings and shutoff protection control. Typical applications are current shunt measurement, battery monitoring, remote sensing, load protection, motor control, automotive controls.

                      • Low DC offset allows the use of very low shunt resistor values and large gain-setting resistors
                      • It monitor current via the voltage across an external sense resistor (shunt resistor)
                      • Supply voltage range from 4V to 60V
                      • Input offset voltage is 10µV maximum at VSENSE=100µV, 6V ≤ V+ ≤ 60V, V+=4V
                      • Fast response is 1µs
                      • Low input bias current is 3nA maximum
                      • Power supply rejection ratio is 150dB typical
                      • Output current rating is 1mA
                      • 8-lead plastic MSOP package
                      • 0°C to 70°C temperature rating

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      MSOP

                      Operating Temperature Min

                      0°C

                      Supply Voltage Min

                      4V

                      CMRR

                      -

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      MSOP

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      200kHz

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      70°C

                      Supply Voltage Max

                      60V

                      Gain

                      Resistor Set

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      5µV

                      Input Bias Current

                      60pA

                      Bandwidth

                      200kHz

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN
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
                      Date/Lot Code