2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Imprimer la page

                      LTC6103IMS8#TRPBF

                      Current Sense Amplifier, High Side, 140 kHz, MSOP, 8 Pins, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES LTC6103IMS8#TRPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6103IMS8#TRPBF
                      Code Commande50AK3825
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 637 En Stock
                      QuantitéPrix
                      1+9,930 $
                      10+6,610 $
                      25+5,730 $
                      50+5,240 $
                      100+4,760 $
                      250+4,270 $
                      500+4,040 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      9,93 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6103IMS8#TRPBF
                      Code Commande50AK3825
                      Fiche technique

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product140kHz
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Min4V
                      Supply Voltage Max60V
                      CMRR-
                      GainResistor Set
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage85µV
                      No. of Amplifiers2 Amplifier
                      Input Bias Current100nA
                      Amplifier Case StyleMSOP
                      Bandwidth140kHz
                      Automotive Qualification Standard-

                      Aperçu du produit

                      LTC6103 is a versatile, high voltage, high side, dual current sense amplifier. This device monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. The fast response makes the device the perfect choice for load current warnings and shutoff protection control. With very low supply current, this device is suitable for power sensitive applications. It is widely used in application such as current shunt measurement, battery monitoring, remote sensing, power management, high voltage level translator etc.

                      • Supply voltage range is 4V to 60V
                      • Input offset voltage is ±85µV typical
                      • Input step response is 1µs typical
                      • Gain configurable with external resistors
                      • Input bias current is 100nA typical
                      • Power supply rejection ratio is 120dB typical
                      • Maximum output current is 1mA minimum
                      • Supply current per amplifier is 220µA typical at (+INA/+INB = 4V, IOUT = 0, RIN = 1M)
                      • Operating temperature is -40°C to 85°C
                      • Packaging style is 8-lead plastic MSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      MSOP

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      4V

                      CMRR

                      -

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      2 Amplifier

                      Amplifier Case Style

                      MSOP

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      140kHz

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      60V

                      Gain

                      Resistor Set

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      85µV

                      Input Bias Current

                      100nA

                      Bandwidth

                      140kHz
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
                      Date/Lot Code