2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Timers, Oscillators & Pulse Generators
                      Imprimer la page

                      LTC6905CS5#TRMPBF

                      Oscillator, Programmable, 170 MHz, 2.7 V to 5.5 V, 0 to 70 Deg C, TSOT-23-5

                      Date/Lot Code

                      ANALOG DEVICES LTC6905CS5#TRMPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6905CS5#TRMPBF
                      Code Commande51AK7433
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      307 En Stock
                      QuantitéPrix
                      1+7,150 $
                      10+5,290 $
                      25+5,230 $
                      50+5,170 $
                      100+4,660 $
                      250+4,190 $
                      500+3,920 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      7,15 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6905CS5#TRMPBF
                      Code Commande51AK7433
                      Fiche technique

                      Data Sheet

                      Frequency170MHz
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Digital IC CaseTSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC6905 is a precision, programmable silicon oscillator is easy to use and occupies very little board space. It requires only a single resistor to set the output frequency from 17MHz to 170MHz with a typical frequency error of 0.5% or less. This device features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency. It is widely used in application such as high frequency precision oscillator, high speed data bus clock, fixed crystal oscillator replacement, ceramic oscillator replacement etc.

                      • Fast start-up time is 100μs typ
                      • Freq drift over temperature is ±20 ppm/°C typ
                      • OUT rise/fall time is 0.5ns typ
                      • Duty cycle is 50% typ
                      • Power supply current is 7mA typ at (fOSC = 170MHz, CL = 5pF, V+ = 2.7V)
                      • CMOS output drives 500 ohm load (VS = 3V)
                      • Timing jitter is 7.2ps RMS at 170MHz
                      • Operating supply range is 2.7V to 5.5V
                      • Operating temperature is 0°C to 70°C
                      • Packaging style is 5-lead plastic SOT-23

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Frequency

                      170MHz

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Supply Voltage Min

                      2.7V

                      Digital IC Case

                      TSOT-23

                      Operating Temperature Min

                      0°C
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
                      Date/Lot Code