2. Crystals & Oscillators
                                                                                                3. Oscillators
                                                                                                4. Spread Spectrum Oscillators
                                                                                                Imprimer la page

                                                                                                LTC6908HS6-1#TRPBF

                                                                                                Spectrum Oscillator, 50kHz to 10MHz, CMOS, 40 ppm, TSOT-23, 5 V, LTC6908-1 Series

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES LTC6908HS6-1#TRPBF
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC6908HS6-1#TRPBF
                                                                                                Code Commande
                                                                                                Mise en bobine50AK4023
                                                                                                Bandes découpées50AK4023
                                                                                                Gamme de produitLTC6908-1 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                219 En Stock
                                                                                                Options de conditionnement
                                                                                                Type de conditionnementQuantitéPU HT:Total
                                                                                                Bandes découpées112,120 $12,12 $
                                                                                                Total Prix 12,12 $
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+12,120 $
                                                                                                10+10,150 $
                                                                                                25+9,540 $
                                                                                                50+9,410 $
                                                                                                100+8,840 $
                                                                                                250+8,510 $
                                                                                                500+8,270 $
                                                                                                1000+8,040 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC6908HS6-1#TRPBF
                                                                                                Code Commande
                                                                                                Mise en bobine50AK4023
                                                                                                Bandes découpées50AK4023
                                                                                                Gamme de produitLTC6908-1 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Nom-
                                                                                                Oscillator Output CompatibilityCMOS
                                                                                                Frequency Stability + / -40ppm
                                                                                                Oscillator Case / PackageTSOT-23
                                                                                                Supply Voltage Nom5V
                                                                                                Product RangeLTC6908-1 Series
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Spread Spectrum Mode-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                LTC®6908 is an easy-to-use precision oscillator. The oscillator frequency is programmed by a single external resistor (RSET) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7V to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10K to 2M is used to select an oscillator frequency from 50KHz to 10MHz (5V supply). The oscillator can be easily programmed using the simple formula: fOUT =10MHz*10K/RSET. The LTC6908’s SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the center frequency. Applications include switching power supply clock reference, portable and battery-powered equipment, precision programmable oscillator and charge pump driver.

                                                                                                • Complementary outputs (0°/180°)
                                                                                                • ±10% frequency spreading, 400µA supply current typical (V+ = 5V, 50KHz)
                                                                                                • Frequency error ≤1.5% max (TA = 25°C, V+ = 3V), ±40ppm/°C temperature stability
                                                                                                • Fast start-up time: 260µs typical (1MHz), outputs muted until stable
                                                                                                • Operates from a single 2.7V to 5.5V supply
                                                                                                • Duty cycle of 50% typical (no modulation, 250KHz ≤ fOUT ≤ 1MHz)
                                                                                                • 6-lead plastic TSOT-23 package, -40°C to 125°C temperature range

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Nom

                                                                                                -

                                                                                                Frequency Stability + / -

                                                                                                40ppm

                                                                                                Supply Voltage Nom

                                                                                                5V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Spread Spectrum Mode

                                                                                                -

                                                                                                Oscillator Output Compatibility

                                                                                                CMOS

                                                                                                Oscillator Case / Package

                                                                                                TSOT-23

                                                                                                Product Range

                                                                                                LTC6908-1 Series

                                                                                                Operating Temperature Max

                                                                                                125°C
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
                                                                                                Date/Lot Code