2. Crystals & Oscillators
                                                                                                3. Oscillators
                                                                                                4. Spread Spectrum Oscillators
                                                                                                Imprimer la page

                                                                                                LTC6908IDCB-2#TRMPBF

                                                                                                Spectrum Oscillator, 50kHz to 10MHz, CMOS, 40 ppm, DFN, 2mm x 3mm, 5 V, LTC6908-2 Series

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES LTC6908IDCB-2#TRMPBF
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC6908IDCB-2#TRMPBF
                                                                                                Code Commande50AK4028
                                                                                                Gamme de produitLTC6908-2 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock
                                                                                                QuantitéPrix
                                                                                                1+10,510 $
                                                                                                10+8,620 $
                                                                                                25+8,070 $
                                                                                                50+8,040 $
                                                                                                100+7,470 $
                                                                                                250+7,300 $
                                                                                                500+7,000 $
                                                                                                1000+6,770 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                10,51 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC6908IDCB-2#TRMPBF
                                                                                                Code Commande50AK4028
                                                                                                Gamme de produitLTC6908-2 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Nom-
                                                                                                Oscillator Output CompatibilityCMOS
                                                                                                Frequency Stability + / -40ppm
                                                                                                Oscillator Case / PackageDFN, 2mm x 3mm
                                                                                                Supply Voltage Nom5V
                                                                                                Product RangeLTC6908-2 Series
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Spread Spectrum Mode-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                LTC®6908 is an easy-to-use precision oscillator. The oscillator frequency is programmed by a single external resistor (RSET) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7V to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10K to 2M is used to select an oscillator frequency from 50KHz to 10MHz (5V supply). The oscillator can be easily programmed using the simple formula: fOUT =10MHz*10K/RSET. The LTC6908’s SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the center frequency. Applications include switching power supply clock reference, portable and battery-powered equipment, precision programmable oscillator and charge pump driver.

                                                                                                • Quadrature outputs (0°/90°)
                                                                                                • ±10% frequency spreading, 400µA supply current typical (V+ = 5V, 50KHz)
                                                                                                • Frequency error ≤1.5% max (TA = 25°C, V+ = 3V), ±40ppm/°C temperature stability
                                                                                                • Fast start-up time: 260µs typical (1MHz), outputs muted until stable
                                                                                                • Operates from a single 2.7V to 5.5V supply
                                                                                                • Duty cycle of 50% typical (no modulation, 250KHz ≤ fOUT ≤ 1MHz)
                                                                                                • 6-lead (2mm × 3mm) plastic DFN package, -40°C to 85°C temperature range

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Nom

                                                                                                -

                                                                                                Frequency Stability + / -

                                                                                                40ppm

                                                                                                Supply Voltage Nom

                                                                                                5V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Spread Spectrum Mode

                                                                                                -

                                                                                                Oscillator Output Compatibility

                                                                                                CMOS

                                                                                                Oscillator Case / Package

                                                                                                DFN, 2mm x 3mm

                                                                                                Product Range

                                                                                                LTC6908-2 Series

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)
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
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits

                                                                                                Date/Lot Code