2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Timers, Oscillators & Pulse Generators
                      Imprimer la page

                      LTC6930MPMS8-8.00#PBF

                      Oscillator, Micropower, 8 MHz, 1.7 V to 5.5 V, -55 to 125 Deg C, MSOP-8

                      Date/Lot Code

                      ANALOG DEVICES LTC6930MPMS8-8.00#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6930MPMS8-8.00#PBF
                      Code Commande50AK4047
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      90 En Stock
                      QuantitéPrix
                      1+13,490 $
                      10+11,720 $
                      25+11,170 $
                      50+10,620 $
                      100+10,180 $
                      250+9,710 $
                      500+9,230 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      13,49 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6930MPMS8-8.00#PBF
                      Code Commande50AK4047
                      Fiche technique

                      Data Sheet

                      Frequency8MHz
                      Supply Voltage Min1.7V
                      Supply Voltage Max5.5V
                      Digital IC CaseMSOP
                      No. of Pins8Pins
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC6930 is a very low power precision silicon oscillator with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768KHz and 8.192MHz. Based on a fixed host oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7V to 5.5V supply enables operation from a single Li-Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start-up time, combined with the low power consumption, is ideal for battery operated applications with frequent power-up cycles. Typical applications include digitally controlled oscillator, microprocessor clock, power supply clock and portable and battery operated devices.

                      • fNOM = 8.000000MHz
                      • Start-up time <lt/>110µs at all frequencies
                      • Typical RMS period jitter <lt/>0.15% at V+ = 3V
                      • No external components to set frequency
                      • Operating temperature range from –55°C to 125°C
                      • Available in 8-lead plastic MSOP package

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Frequency

                      8MHz

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Supply Voltage Min

                      1.7V

                      Digital IC Case

                      MSOP

                      Operating Temperature Min

                      -55°C
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
                      Date/Lot Code