2. Crystals & Oscillators
                      3. Oscillators
                      4. Programmable & Programmable MEMS Oscillators
                      Imprimer la page

                      LTC6992CS6-1#TRMPBF

                      Oscillator, PWM, 1 MHz, 2.25 V to 5.5 V, 0 to 100% Duty Cycle, 0 to 70 Deg C, TSOT-23-6

                      Date/Lot Code

                      ANALOG DEVICES LTC6992CS6-1#TRMPBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6992CS6-1#TRMPBF
                      Code Commande51AK7460
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      257 En Stock
                      QuantitéPrix
                      1+7,330 $
                      10+5,160 $
                      25+4,670 $
                      50+4,380 $
                      100+4,080 $
                      250+3,730 $
                      500+3,720 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      7,33 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC6992CS6-1#TRMPBF
                      Code Commande51AK7460
                      Fiche technique

                      Data Sheet

                      Supply Voltage Min2.25V
                      Supply Voltage Max5.5V
                      No. of Pins6Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LTC®6992 is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle.

                      • 0% to 100% PWM duty cycle
                      • Frequency range from 3.81Hz to 1MHz
                      • Configured with 1 to 3 resistors
                      • <lt/>1.7% maximum frequency error
                      • PWM duty cycle error <lt/> 3.7% maximum
                      • Frequency Modulation (VCO) capability
                      • 2.25V to 5.5V single supply operation
                      • 115μA supply current at 100kHz
                      • 500μs start-up time
                      • CMOS output driver sources/sinks 20mA

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Supply Voltage Min

                      2.25V

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      0°C
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
                      Date/Lot Code