2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Imprimer la page

                      LTC7810ELXE#PBF

                      DC/DC Controller, Synch Buck, 4.5 V to 140 V Supply, 2 Output, 100% Duty Cycle, 780kHz, LQFP-EP-48

                      Date/Lot Code

                      ANALOG DEVICES LTC7810ELXE#PBF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantLTC7810ELXE#PBF
                      Code Commande50AK4238
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      13 En Stock
                      QuantitéPrix
                      1+19,490 $
                      10+14,500 $
                      25+13,130 $
                      50+12,850 $
                      100+11,620 $
                      250+11,300 $
                      500+10,640 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      19,49 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantLTC7810ELXE#PBF
                      Code Commande50AK4238
                      Fiche technique

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max140V
                      No. of Outputs2Outputs
                      Duty Cycle (%)100%
                      IC Case / PackageLQFP-EP
                      No. of Pins48Pins
                      Switching Frequency780kHz
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleLQFP-EP
                      No. of Outputs2 Output

                      Aperçu du produit

                      LTC7810 is a high performance dual step-down DC/DC switching regulator controller that drives all N-channel synchronous power MOSFET stages that can operate from voltages upto 140V. The low no-load quiescent current extends operating run time in battery-powered systems. It features a precision 1V reference, enabling the output voltage to be programmed from 1V to 60V. The gate drive voltage for the device can be programmed to 6V, 8V, or 10V to allow the use of logic-level or standard-threshold FETs and to maximize efficiency. This device additionally features spread spectrum operation which significantly reduces the peak radiated and conducted noise on both the input and output supplies, making it easier to comply with electromagnetic interference (EMI) standards. It is used in application such as automotive and transportation, industrial and telecommunications, military/avionics etc.

                      • Wide VIN range is 4.5V to 140V
                      • Regulated output voltage set point is 1V to 60V
                      • VIN current in regulation is 16μA typical
                      • Optional spread spectrum operation, very low dropout: 100% duty cycle operation
                      • RSENSE or inductor DCR current sensing, programmable input overvoltage lockout
                      • Low fixed frequency is 200KHz typical at (VFREQ = 0V, PLLIN/SPREAD = 0V)
                      • High fixed frequency is 300KHz typical at (VFREQ = INTVCC, PLLIN/SPREAD = 0V)
                      • Onboard LDO or external NMOS LDO for DRVCC, EXTVCC LDO powers drivers from VOUT
                      • Operating temperature is -40°C to 125°C
                      • Package style is 48-lead plastic eLQFP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      140V

                      Duty Cycle (%)

                      100%

                      No. of Pins

                      48Pins

                      Topology

                      Synchronous Buck (Step Down)

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      LQFP-EP

                      Supply Voltage Min

                      4.5V

                      No. of Outputs

                      2Outputs

                      IC Case / Package

                      LQFP-EP

                      Switching Frequency

                      780kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      2 Output
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
                      Date/Lot Code