Quantité | Prix |
---|---|
1+ | 6,930 $ |
10+ | 6,120 $ |
25+ | 5,610 $ |
50+ | 5,060 $ |
100+ | 4,410 $ |
250+ | 3,490 $ |
500+ | 3,310 $ |
1000+ | 3,120 $ |
Informations produit
Aperçu du produit
LTC9111RMSE#TRPBF is an industrial SPoE PD controller. It is a IEEE 802.3cg compliant single-pair power over ethernet (SPoE) powered device controller. A wide 2.3V to 60V operating range capability with polarity correction makes this particularly well suited for classification-based systems in building and factory automation. SCCP-based classification ensures full operating voltage is applied by the power sourcing equipment only when a valid PD is connected. This drives two external N-channel MOSFET switches during classification with the micropower operation to minimize reservoir capacitor requirements. An external N-channel MOSFET switch isolates the output capacitance from the connector during classification and inrush. A voltage supervisor enables the external MOSFET when the PD input voltage exceeds the ON voltage threshold for the configured class and after a mandated delay. Applications include building automation, factory automation, security system and traffic control system.
- 12-pin plastic MSOP with exposed pad package, temperature range from -40°C to 150°C
- Supports serial communication classification protocol (SCCP)
- Wakeup signature, integrated 3.5V standby regulator
- 150µA maximum current during classification
- Drives low-side bridge MOSFETs for polarity correction
- Charge pump enhances external N-channel MOSFET
- Pin programmable class configuration
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
IEEE 802.3cg
60V
-
MSOP-EP
1Channels
-
Surface Mount
150°C
No SVHC (21-Jan-2025)
-
PD Controller
-
-
12Pins
52W
-
-40°C
-
MSOP-EP
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit