2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Imprimer la page

                                                                                                  LTM4675IY#PBF

                                                                                                  DC/DC POL Converter, Adjustable, Buck, 4.5 to 17 V in, 0.5 to 5.5V/9A out, BGA-108

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LTM4675IY#PBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTM4675IY#PBF
                                                                                                  Code Commande50AK4390
                                                                                                  Gamme de produitLTM4675 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  111 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+70,170 $
                                                                                                  5+68,380 $
                                                                                                  10+66,570 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  70,17 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTM4675IY#PBF
                                                                                                  Code Commande50AK4390
                                                                                                  Gamme de produitLTM4675 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  DC / DC Converter TypeBGA-108, Micro Module
                                                                                                  Output Power Max-
                                                                                                  Output Voltage Min500mV
                                                                                                  Output Voltage Max5.5V
                                                                                                  Output Current Max18A
                                                                                                  Output Current Max18A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min4.5V
                                                                                                  Input Voltage DC Max17V
                                                                                                  Height3.51mm
                                                                                                  Depth16mm
                                                                                                  Width11.9mm
                                                                                                  Product RangeLTM4675 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  LTM4675 is a dual 9A or single 18A step-down µModule® (micromodule) DC/DC regulator with 40ms turn-on time. It features remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of fast analog control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors. It is used in application like system optimization in prototype and production etc.

                                                                                                  • Wide input voltage range is 4.5V to 17V
                                                                                                  • Output voltage range is 0.5V to 5.5V
                                                                                                  • ±0.5% maximum DC output error over temperature
                                                                                                  • Integrated 16bit ∆Σ ADC, constant frequency current mode control
                                                                                                  • Parallel and current share multiple modules
                                                                                                  • Drop-in pin-compatible to dual 13A LTM4676A and dual 18A LTM4677
                                                                                                  • Supports telemetry polling rates upto 125Hz
                                                                                                  • 400KHz PMBus-compliant I²C serial interface
                                                                                                  • Operating temperature is -40°C to 125°C
                                                                                                  • Package style is 108-lead BGA

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  5.5V

                                                                                                  Output Current Max

                                                                                                  18A

                                                                                                  Input Voltage DC Min

                                                                                                  4.5V

                                                                                                  Height

                                                                                                  3.51mm

                                                                                                  Width

                                                                                                  11.9mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  DC / DC Converter Type

                                                                                                  BGA-108, Micro Module

                                                                                                  Output Voltage Min

                                                                                                  500mV

                                                                                                  Output Current Max

                                                                                                  18A

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  17V

                                                                                                  Depth

                                                                                                  16mm

                                                                                                  Product Range

                                                                                                  LTM4675 Series