Quantité | Prix |
---|---|
1+ | 264,090 $ |
5+ | 260,930 $ |
10+ | 257,770 $ |
25+ | 243,910 $ |
Informations produit
Aperçu du produit
LTM4700 is a dual 50A or single 100A step-down µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of fast analog control loops, precision mixed signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. At start-up, output voltages, switching frequency, and channel phase angle as-assignments can be set by pin-strapping resistors. It is used in application like system optimization, characterization and data mining in prototype, production and field environments, telecom, datacom, and storage systems.
- Wide input voltage range from 4.5V to 16V
- Output voltage range from 0.5V to 1.8V
- ±0.5% maximum DC output error over temperature
- ±3% current readback accuracy (25°C to 125°C)
- Integrated input current sense amplifier
- 400KHz PMBus-compliant I2C serial interface, supports telemetry polling rates upto 125Hz
- Integrated 16bit ∆Σ ADC, constant frequency current mode control
- Parallel and current share multiple modules, digital soft-start/stop ramp
- Operating temperature is -40°C to 125°C
- Package style is 330-pin BGA
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
ITE
-
1.8V
100A
4.5V
7.87mm
22mm
No SVHC (21-Jan-2025)
BGA-330, Micro Module
500mV
100A
Adjustable
16V
15mm
LTM4700 Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit