2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Imprimer la page

                      MAX16043TG+

                      MPU Supervisor, 4 Monitors, 2.2V-28V supply, Active-Low, Push-Pull, 3.052V threshold, TQFN-24

                      Date/Lot Code

                      ANALOG DEVICES MAX16043TG+
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX16043TG+
                      Code Commande73Y2451
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      81 En Stock
                      QuantitéPrix
                      1+10,650 $
                      10+8,290 $
                      25+8,090 $
                      50+7,500 $
                      150+7,040 $
                      300+6,860 $
                      525+6,830 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      10,65 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX16043TG+
                      Code Commande73Y2451
                      Fiche technique

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage – Max-
                      Reset Threshold Voltage - NomSelectable Thresholds
                      No. of Monitored Voltages4Monitors
                      Supply Voltage Min2.2V
                      Supply Voltage Max28V
                      Reset Output TypeActive-Low, Push-Pull
                      IC Case / PackageTQFN
                      No. of Pins24Pins
                      IC MountingSurface Mount
                      Delay Time190ms
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseTQFN
                      Threshold Voltage3.052V

                      Aperçu du produit

                      The MAX16043TG+ is a quad voltage, capacitor adjustable, sequencing/supervisory circuit in 24 pin TQFN package. It allows fixed and adjustable thresholds to be selected through logic inputs and provide sequence timing through small external capacitors. This device is typically used in wide variety of multivoltage applications where voltage at each monitored input exceeds its threshold, its corresponding output goes high after a propagation delay or a capacitor-set time delay. When a voltage falls below its threshold, its respective output goes low after a propagation delay. The independent output of detector is available with open-drain configuration capable of supporting voltages up to 28V thereby allowing it to interface to shutdown and enable inputs of various DC to DC regulators. It also includes a reset function that deasserts only after all of the independently monitored voltages exceed its threshold. The reset timeout is internally fixed or can be adjusted externally.

                      • Supply voltage range is 2.2V to 28V
                      • Operating temperature range from -40°C to 125°C
                      • Fixed thresholds for 3.3V, 2.5V, 1.8V, 1.5V and 1.2V systems
                      • 1.5% accurate adjustable threshold monitors voltages down to 0.5V
                      • 2.7% accurate fixed thresholds over temperature
                      • Fixed (140ms minimum) / capacitor adjustable delay timing
                      • Enables input allowing for each monitored voltage
                      • Manual reset and tolerance select (5%/10%) inputs
                      • 9 logic selectable threshold options
                      • Operates as 4 separate supervisory circuit or daisy chain for controlled power supply sequencing

                      Applications

                      System Monitoring, Portable Devices, Communications & Networking, Industrial

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage - Nom

                      Selectable Thresholds

                      Supply Voltage Min

                      2.2V

                      Reset Output Type

                      Active-Low, Push-Pull

                      No. of Pins

                      24Pins

                      Delay Time

                      190ms

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      TQFN

                      Reset Threshold Voltage – Max

                      -

                      No. of Monitored Voltages

                      4Monitors

                      Supply Voltage Max

                      28V

                      IC Case / Package

                      TQFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      3.052V

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)
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
                      Date/Lot Code