2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Imprimer la page

                      MAX16826ATJ+T

                      LED Driver, Boost, SEPIC, 4.75V to 24V input, 4 Outputs, 1 MHz switch-freq., 100V/15 mA out, TQFN-32

                      Date/Lot Code

                      ANALOG DEVICES MAX16826ATJ+T
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX16826ATJ+T
                      Code Commande73Y2525
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 495 En Stock
                      QuantitéPrix
                      1+13,500 $
                      10+10,530 $
                      25+9,780 $
                      50+9,370 $
                      100+8,960 $
                      250+8,570 $
                      500+8,340 $
                      1000+8,150 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      13,50 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX16826ATJ+T
                      Code Commande73Y2525
                      Fiche technique

                      Data Sheet

                      TopologyBoost, SEPIC
                      LED Driver Type-
                      Output Current15mA
                      Input Voltage Min4.75V
                      Output Voltage100V
                      Input Voltage Max24V
                      Output Voltage Max100V
                      Output Current Max15mA
                      Output Current Max15mA
                      Switching Frequency Typ1MHz
                      IC MountingSurface Mount
                      IC Case / PackageTQFN
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device TopologyBoost, SEPIC
                      Driver Case StyleTQFN
                      No. of Outputs4Outputs
                      Switching Frequency1MHz

                      Aperçu du produit

                      The MAX16826ATJ+T is a programmable, four-string HB LED driver with output-voltage optimization and fault detection in 32 pin TQFN package. The MAX16826 high-brightness LED (HB LED) driver is designed for backlighting automotive LCD displays and other display applications such as industrial or desktop monitors and LCD televisions. The MAX16826 integrates a switching regulator controller, a 4-channel linear current sink driver, an analogue to digital converter (ADC) and an I2C interface. The IC is designed to withstand automotive load dump transients up to 40V and can operate under cold crank conditions. The MAX16826 contains a current-mode PWM switching regulator controller that regulates the output voltage to the LED array. The switching regulator section is configurable as a boost or SEPIC converter and its switching frequency is programmable from 100KHz to 1MHz.

                      • Supply voltage range is 4.75 V to 24V
                      • Operating temperature range from -40°C to 125°C
                      • Quiescent current is 5mA, shutdown current is 20μA and standby current is 3mA
                      • 4 channels of programmable, fault protected, constant current source driver controller
                      • Integrated boost/SEPIC controller
                      • External MOSFETs allow wide-range LED current with multiple LEDs per string
                      • 200KHz to 2MHz programmable switching frequency for optimizing size vs. efficiency
                      • External switching frequency synchronization
                      • I2C allows current sink drain voltages to be read and detect LED string fault conditions
                      • Cycle-by-cycle current limit, shorted LED string protection and overtemperature protection

                      Applications

                      Power Management, Lighting, Automotive

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Topology

                      Boost, SEPIC

                      Output Current

                      15mA

                      Output Voltage

                      100V

                      Output Voltage Max

                      100V

                      Output Current Max

                      15mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      Boost, SEPIC

                      No. of Outputs

                      4Outputs

                      LED Driver Type

                      -

                      Input Voltage Min

                      4.75V

                      Input Voltage Max

                      24V

                      Output Current Max

                      15mA

                      Switching Frequency Typ

                      1MHz

                      IC Case / Package

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      TQFN

                      Switching Frequency

                      1MHz

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)
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
                      Date/Lot Code