| Quantité | Prix |
|---|---|
| 1+ | 10,820 $ |
Informations produit
Aperçu du produit
The MAX16833AUE/V+ is a high voltage HB LED driver with integrated high side current sense in 16 pin TSSOP package. It is a peak current mode controlled LED drivers for boost, buck-boost, SEPIC, flyback and high side buck topologies. A dimming driver designed to drive an external P-channel in series with LED string provides wide range dimming control. This feature provides extremely fast PWM current switching to LEDs with no transient overvoltage or undervoltage conditions. In addition to PWM dimming, the IC provides analogue dimming using DC input at ICTRL. It senses LED current at high side of LED string. A single resistor from RT/SYNC to ground sets the switching frequency from 100KHz to 1MHz while an external clock signal capacitively coupled to RT/SYNC allows the IC to synchronize to an external clock.
- Supply current of 1.5mA (PWMDIM = 0, no switching) and 2.5mA (switching)
- Input voltage range from +5V to +65V
- Operating temperature range from -40°C to +125°C, automotive AEC-Q100 grade-1 qualified
- Fault indicator output (active-low FLT) and overvoltage protection sense input (OVP)
- Integration minimizes BOM for high brightness LED driver with wide input range saving space
- Integrated high side PMOS dimming MOSFET driver (allows single wire connection to LEDs)
- ICTRL pin for analogue dimming and integrated high side current sense amplifier
- Full scale, high side, current sense voltage of 200mV and maximum duty cycle of 88.5%
- Frequency dithering for spread spectrum applications
- Short circuit and thermal protection, automotive AEC-Q100 grade 1 qualified
Spécifications techniques
Boost, Buck, Buck-Boost, Flyback, SEPIC
5V
65V
10A
Surface Mount
16Pins
125°C
AEC-Q100
No SVHC (04-Feb-2026)
Boost, Buck, Buck-Boost, Flyback, SEPIC
1Outputs
-
65V
10A
1MHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
AEC-Q100
TSSOP
1MHz
Documents techniques (2)
Produits de remplacement pour MAX16833AUE/V+
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit