2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Imprimer la page

                      MAX17543ATP+

                      DC/DC Controller, Synchronous Buck (Step Down), 4.5 V to 42 V, 1 Output, 2.2 MHz, TQFN-20

                      Date/Lot Code

                      ANALOG DEVICES MAX17543ATP+
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX17543ATP+
                      Code Commande73Y2649
                      Gamme de produitHimalaya Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      150 En Stock
                      QuantitéPrix
                      1+7,080 $
                      10+5,400 $
                      25+5,130 $
                      50+4,870 $
                      150+4,600 $
                      300+4,410 $
                      525+4,260 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      7,08 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX17543ATP+
                      Code Commande73Y2649
                      Gamme de produitHimalaya Series
                      Fiche technique

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max42V
                      No. of Outputs1Outputs
                      Duty Cycle (%)-
                      IC Case / PackageTQFN
                      No. of Pins20Pins
                      Switching Frequency2.2MHz
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeHimalaya Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleTQFN
                      No. of Outputs1 Output

                      Aperçu du produit

                      The MAX17543ATP+ is a 4.5V to 42V, 2.5A, high efficiency, synchronous step-down DC-DC converter with internal compensation in 20 pin TQFN package. The converter can deliver up to 2.5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.1% over -40°C to +125°C. It uses peak current-mode control and can be operated in the pulse width modulation (PWM), pulse frequency modulation (PFM) or discontinuous conduction mode (DCM) control schemes. It is used in industrial power supplies, distributed supply regulation, high voltage single board systems, base station power supply and general purpose point of load.

                      • Reduces number of DC-DC regulators to stock, adjustable 0.9V to 0.9 x VIN output
                      • 100KHz to 2.2MHz adjustable switching frequency with external synchronization
                      • Reduces power dissipation, peak efficiency <gt/> 90%, 2.8µA shutdown current
                      • PFM/DCM enables enhanced light-load efficiency, no schottky synchronous operation
                      • Operates reliably in adverse industrial environments, built-in soft start
                      • Peak current limit protection, internal compensation for any output voltage
                      • Built-in output voltage monitoring with RESET (complementary)
                      • Programmable EN/UVLO threshold
                      • Monotonic start-up into pre-biased load
                      • Overtemperature protection

                      Applications

                      Power Management, Industrial

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      42V

                      Duty Cycle (%)

                      -

                      No. of Pins

                      20Pins

                      Topology

                      Synchronous Buck (Step Down)

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      TQFN

                      Supply Voltage Min

                      4.5V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      TQFN

                      Switching Frequency

                      2.2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Himalaya Series

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1 Output

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Produits associés

                      2 produit(s) trouvé(s)
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
                      Date/Lot Code