| Quantité | Prix |
|---|---|
| 1+ | 152,790 $ |
Informations produit
Aperçu du produit
MAX20020EVKIT# is an evaluation kit (EV kit). It is fully assembled and tested PCB that demonstrates the MAX20020 dual step-down converter with integrated high-side and low-side MOSFETs. The EV kit provides a high-efficiency power-conversion solution and generates low output voltage from the dual step-down converters: OUT1 steps down up to 16V high input to 3.3V to provide the power to OUT2, while OUT2 steps down the OUT1 voltage to 1.8V. The 3.2MHz switching-frequency operation allows for the use of all ceramic capacitors and minimizes external components. The EV kits feature on/off jumper controls to enable/disable OUT1 and OUT2.
- 3.5V to 16V operating supply voltage
- 5V, 3.3V, 3V, and 2.8V options at 500mA synchronous step-down converter (OUT1)
- 1.8V, 1.5V, 1.2V, and 1V options at 500mA synchronous step-down converter (OUT2)
- 3.2MHz operation minimizes system solution size
- Minimized external components
- Proven PCB layout
- Fully assembled and tested
Spécifications techniques
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20020
-
MAX20020
Buck Converter
-
To Be Advised
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit