| Quantité | Prix |
|---|---|
| 1+ | 9,960 $ |
| 10+ | 7,690 $ |
| 25+ | 7,120 $ |
| 50+ | 6,820 $ |
| 100+ | 6,500 $ |
| 250+ | 6,200 $ |
| 500+ | 6,020 $ |
| 1000+ | 5,830 $ |
Informations produit
Aperçu du produit
The MAX202ECSE+T is a ±15KV ESD protected, +5V RS232 transceiver in 16 pin NSOIC package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. This device is typically used in battery powered equipment.
- Two drivers and two receivers
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 8mA
- Four 0.1µF external capacitors
- Saves board space
- Saves power for reduced power requirement
Applications
Communications & Networking, Portable Devices, Medical
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
RS232 Transceiver
2Receivers
2Drivers
-
4.5V
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Transceiver
RS232
2
120Kbps
NSOIC
NSOIC
-
-
70°C
-
MAX202E
Documents techniques (3)
Produits de remplacement pour MAX202ECSE+T
2 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit