| Quantité | Prix |
|---|---|
| 1+ | 122,980 $ |
Informations produit
Aperçu du produit
MAX20328AEVKIT# is a MAX20328A evaluation kit (EV kit). It is a fully assembled and tested circuit for evaluating the MAX20328/MAX20328A MUX switch for USB-C audio adapter applications. The device features automatic MIC-GND orientation and headphone impedance detection, Beyond the-Rails™ signal capability, and surge protection on pins attached to the USB-C connector. This EV kit enables fast and easy evaluation of the MAX20328/MAX20328A switches in USB-C audio applications. The EV kit is populated with MAX20328A. The MAX20328 and MAX20328A are pin-to-pin and register compatible.
- Automatic MIC/GND orientation detection
- MIC line bias check safeguards against shorting MIC to GND
- 3.5mm audio jack for testing with audio signals
- Onboard USB receptacles for passing and measuring data signals
- Proven PCB layout
- Fully assembled and tested
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
USB Type-C Audio Adapter
MAX20328A/MAX20328
Evaluation Kit MAX20328A/MAX20328
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit