Quantité | Prix |
---|---|
1+ | 20,440 $ |
10+ | 16,240 $ |
25+ | 15,290 $ |
92+ | 14,500 $ |
138+ | 13,990 $ |
Informations produit
Aperçu du produit
The MAX211EEAI+ is a TTL tri-state ±15KV ESD protected, +5V RS232 transceiver in 28 pin SSOP package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. The device is typically used in battery powered equipment.
- Four drivers and five receivers
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 14mA
- Four 0.1µF external capacitors
- Shutdown supply current is 1µA to save power for reduced power requirement
- Saves board space
Applications
Communications & Networking, Portable Devices, Medical
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Transceiver
5Receivers
4Drivers
-
4.5V
SSOP
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
RS232
4
120Kbps
5.5V
SSOP
-
-
85°C
-
MAX211E
Documents techniques (2)
Produits de remplacement pour MAX211EEAI+
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit