2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  MAX22515ATG+

                                                                                                  IO-Link Transceiver, 8 to 36 V, -40 °C to 125 °C, TQFN-EP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX22515ATG+
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX22515ATG+
                                                                                                  Code Commande40AH2436
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  50 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+6,110 $
                                                                                                  10+5,480 $
                                                                                                  25+5,380 $
                                                                                                  50+5,290 $
                                                                                                  150+5,190 $
                                                                                                  300+4,490 $
                                                                                                  525+4,260 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  6,11 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX22515ATG+
                                                                                                  Code Commande40AH2436
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionIO-Link Transceiver
                                                                                                  Supply Voltage Min8V
                                                                                                  Supply Voltage Max36V
                                                                                                  IC Package TypeTQFN-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  MAX22515ATG+ is a low-power industrial transceiver that can operate as either an IO-Link device or an IO-Link host transceiver in industrial applications. This device features a selectable control interface (pin mode or I²C), two integrated linear regulators, and integrated surge protection for robust communication. The transceiver includes one C/Q input-output channel and one digital input (DI) channel. This device features a flexible control interface. Pin-control logic inputs allow for operation with switching sensors that do not use a microcontroller. For sensors that use a microcontroller, an I²C interface is available providing extensive configuration and diagnostics. Additionally, an integrated oscillator simplifies the clock generation for IO-link devices. It is used in applications such as IO-link sensor and actuator devices, industrial sensors, and IO-link hosts.

                                                                                                  • Operates from 8V to 36V, auxiliary digital input (DI), I²C or pin mode control
                                                                                                  • Integrated linear regulators: 3.3V and 5V, able to communicate at COM1, COM2, and COM3 data rates
                                                                                                  • Hot-plug protection on supply input (V24), glitch filters for improved burst resilience
                                                                                                  • ±1.2kV/500 ohm surge protection on V24, C/Q, DI, and GND
                                                                                                  • Selectable driver overcurrent configuration, fast demagnetization of inductive loads
                                                                                                  • V5 power supply rejection ratio is -65dB typical at (f = 100KHz, ILOAD = 20mA)
                                                                                                  • V5 load capacitance is 1μF typical at (external capacitance required on V5)
                                                                                                  • C/Q driver low-to-high propagation delay is 0.5μs typ at (push-pull or PNP mode, V24 = 8V to 36V)
                                                                                                  • C/Q receiver low-to-high propagation delay is 1.35μs typ at (RXFILTER = 1, V24 = 8V to 36V)
                                                                                                  • Operating temperature range from -40°C to +125°C, 24-pin TQFN-EP package

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  IO-Link Transceiver

                                                                                                  Supply Voltage Max

                                                                                                  36V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  8V

                                                                                                  IC Package Type

                                                                                                  TQFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited